TracoPower TMPM Series AC/DC Power Modules

TracoPower Brand: TracoPower

These ultra compact AC/DC power modules from the TracoPower TMPM series are fully encapsulated and offer an effective solution for space critical applications involving polluted or dusty environments.

  • Connection: Soldering pins
  • Input voltage range: 90 - 264V AC/120 - 370V DC
  • No. of outputs: 1
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Output current 1 Power Rating Input Voltage Range Maximum Temperature Min. temperature Mounting Style Number of Outputs Temperature Range Type
TracoPower TMPM 10105 10W Encapsulated PCB Mount Power Supply 5V DC 2000mA
TracoPower TMPM 10105 10W Encapsulated PCB Mount Power Supply 5V DC 2000mA
Extended range
Order code: 57-5222
MPN: TMPM 10105

Available to back orderBack-order availability date - 27/10/2026
1+ £29.71
Price per unit Ex VAT
5V DC 2000mA 10W 90 to 264/100 to 375V 60°C -25°C PCB 1 -25 to +60°C Power supply unit
TracoPower TMPM 10124 10W Encapsulated PCB Mount Power Supply 24V DC 417mA
TracoPower TMPM 10124 10W Encapsulated PCB Mount Power Supply 24V DC 417mA
Extended range
Order code: 57-5225
MPN: TMPM 10124

Available to back orderBack-order availability date - 27/10/2026
1+ £25.68
Price per unit Ex VAT
24V DC 417mA 415ma 10W 90 to 264/100 to 375V 60°C -25°C PCB 1 -25 to +60°C Power supply unit

Trustpilot