TracoPower TEP Series 150W Synchronised DC DC Converters

TracoPower Brand: TracoPower

The TracoPower 150W Synchronised DC DC Converters are high power density dc-dc converter modules with ultra-wide 4:1 input voltage range that come in an ultra-compact metal case with screw terminal connection.

Suitable for a wide range of applications, these quality converters are particularly designed with industrial applications in mind. The modules have flanges for easy chassis or wall mounting, while a very high efficiency allows an operating temperature up to +50°C with natural convection cooling.

Further features include adjustable output voltage with constant current characteristic for battery charger applications.

  • Shielded metal case with screw terminals
  • Compact dimensions: 98 x 52 x 34 mm
  • Ultra-wide 4:1 input voltage range
  • Very high efficiency up to 87%
  • Constant current output characteristic for battery load applications
  • Optional with input filter to meet EN55022 class B
  • Overtemperature protection
  • Wide Operating temperature range: –40°C to +75°C
  • Reverse input protection
  • Under voltage lock-out
  • I/O isolation 2250 VDC
  • Easy chassis and wall mounting
  • Dimensions 98 x 52 x 34mm (L x W x H)
  • 3-year manufacturer's warranty
  • Tip: If you are unsure which voltage (V), current (A) and power (W) your devices require, this information can usually be found on the device's rear, on its box or in its instruction manual
    Description Image Product Buy Pricing (Ex VAT) Input Voltage Range Output Voltage Power Rating Output Current Mounting Style Number of Outputs Temperature Range Type
    TracoPower TEP 150-2415WI Synchronised DC DC Converter 151.2W
    TracoPower TEP 150-2415WI Synchronised DC DC Converter 151.2W
    Extended range
    Order code: 51-7246
    MPN: TEP 150-2415WI

    Available to back orderBack-order availability date - 08/10/2026
    1+ £171.29
    Price per unit Ex VAT
    9 to 36V 24V DC 151.2W 6300mA Screw terminals 1 -40 to +75°C DC/DC converter
    TracoPower TEP 150-4815WI Synchronised DC DC Converter 151.2W
    TracoPower TEP 150-4815WI Synchronised DC DC Converter 151.2W
    Extended range
    Order code: 51-7250
    MPN: TEP 150-4815WI

    Available to back orderBack-order availability date - 08/10/2026
    1+ £178.50
    Price per unit Ex VAT
    18 to 75V 24V DC 151.2W 6300mA Screw terminals 1 -40 to +75°C DC/DC converter

    Trustpilot