TracoPower TEN Series 6W DC-DC Converters - Single Output

TracoPower Brand: TracoPower

The TracoPower 6W DC-DC Converters are modules with a wide input range of 2:1.

State of the art SMD-technology guarantees high reliability and good cost/performance ratio, while high efficiency allows an operating temperature range of –40°C to +85°C. I/O-isolation of 1,500 VDC together with conducted noise compliance to EN 55022-A and FCC, level A makes these converters ideal for a wide range of applications in communications, mobile battery powered equipments and industrial systems.

  • Wide 2:1 input range
  • Full SMD-design
  • High efficiency up to 86%
  • Extended operating temperature range –40°C to 85°C
  • I/O isolation 1'500 VDC
  • Indefinite short circuit protection
  • Input filter to meet EN 55022, Class A and FCC, level A without external components
  • Shielded metal case with insulated baseplate
  • 24-pin DIP with industry standard pinout
  • High reliability, MTBF >1 Mio. h
  • 3-year manufacturer's warranty
  • Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Power Rating Input Voltage Range Mounting Style Number of Outputs Temperature Range Type
    TracoPower TEN 5-1211 Single Output DC-DC Converter 6W
    TracoPower TEN 5-1211 Single Output DC-DC Converter 6W
    Extended range
    Order code: 51-7464
    MPN: TEN 5-1211

    Available to back orderBack-order availability date - 19/11/2026
    1+ £18.53
    5+ £16.93
    10+ £16.47
    Price per unit Ex VAT
    5V DC 1000mA 6W 9 to 18V DIP-24 1 -40 to +85°C DC/DC converter (print)
    TracoPower TEN 5-1212 Single Output DC-DC Converter 6W
    TracoPower TEN 5-1212 Single Output DC-DC Converter 6W
    Extended range
    Order code: 51-7465
    MPN: TEN 5-1212

    Available to back orderBack-order availability date - 19/11/2026
    1+ £20.29
    Price per unit Ex VAT
    12V DC 500mA 6W 9 to 18V DIP-24 1 -40 to +85°C DC/DC converter (print)

    Trustpilot