TracoPower TEN Series 6W DC-DC Converters - Dual Output

TracoPower Brand: TracoPower
The TracoPower 6W DC-DC Converters are modules with a wide input range. State of the art SMD-technology guarantees high reliability and good cost/performance ratio, while high efficiency allows an operating temperature range of –40°C to +85°C. I/O-isolation of 1500V DC together with conducted noise compliance to EN 55022-A and FCC, level A makes these converters ideal for a wide range of applications in communications, mobile battery powered equipments and industrial systems.
  • Wide input range
  • Full SMD-design
  • High efficiency up to 86%
  • Operating temperature range –40°C to 85°C
  • I/O isolation 1500 VDC
  • Indefinite short circuit protection
  • Input filter to meet EN 55022, Class A and FCC, level A without external components
  • Shielded metal case with insulated baseplate
  • 24-pin DIP with industry standard pinout
  • High reliability, MTBF >1 Mio. h
  • Dimensions 32 x 20 x 10mm (L x W x H)
  • 3-year manufacturer's warranty
Description Image Product Buy Pricing (Ex VAT) Output Voltage Power Rating Output Current Input Voltage Range Mounting Style Number of Outputs Temperature Range Type
TracoPower TEN 5-0523 Dual Output DC-DC Converter 6W
TracoPower TEN 5-0523 Dual Output DC-DC Converter 6W
Extended range
Order code: 51-7463
MPN: TEN 5-0523

Available to back orderBack-order availability date - 19/11/2026
1+ £26.31
Price per unit Ex VAT
-15V 6W -200mA 4.5 to 7V DIP-24 2 -40 to +85°C DC/DC converter (print)
TracoPower TEN 5-1222 Dual Output DC-DC Converter 6W
TracoPower TEN 5-1222 Dual Output DC-DC Converter 6W
Extended range
Order code: 51-7466
MPN: TEN 5-1222

Available to back orderBack-order availability date - 19/11/2026
1+ £21.88
Price per unit Ex VAT
-12V 6W -250mA 9 to 18V DIP-24 2 -40 to +85°C DC/DC converter (print)
TracoPower TEN 5-2423 Dual Output DC-DC Converter 6W
TracoPower TEN 5-2423 Dual Output DC-DC Converter 6W
Standard range
Order code: 51-7471
MPN: TEN 5-2423

Despatched same day - 49 in stockAdditional quantity lead time 5 weeks
1+ £25.91
5+ £25.14
Price per unit Ex VAT
-15V 6W -200mA 18 to 36V DIP-24 2 -40 to +85°C DC/DC converter (print)
TracoPower TEN 5-2411 Single Output DC-DC Converter 6W
TracoPower TEN 5-2411 Single Output DC-DC Converter 6W
Extended range
Order code: 51-7468
MPN: TEN 5-2411

Available to back orderBack-order availability date - 12/11/2026
1+ £21.94
5+ £21.28
10+ £20.62
Price per unit Ex VAT
5v dc 5W DC/DC converter (print)

Trustpilot