TracoPower TEN 5WI Series 5W DC-DC Converters

TracoPower Brand: TracoPower

These 5W DC-DC converters, part of the TracoPower TEN 5WI series, have an ultra wide 4:1 input voltage range and come in a compact DIL-24 metal package. Hey can be used anywhere where isolated, tightly regulated voltages are needed.

  • Case type: DIP-24, SMD
  • Control deviations: For input variation max. ± 0.3 %, for load variation max. ±2 %
  • Dimensions, length: 32mm
  • Dimensions, width: 20mm
  • Insulation voltage: 1500V DC
  • Operating temperature range: (above 70 °C power reduction 3.5 %/K) -40 - +85 °C
  • Power: 5W
  • Residual ripple: (20 MHz Bandwidth) typ. 75 Vpp
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Case Type Input Voltage Range Efficiency Type Power Rating Mounting Style Number of Outputs Temperature Range
TracoPower TEN 5-2411WI 5W DC-DC Converter 9 - 36V DC In 5V DC 1A Out
TracoPower TEN 5-2411WI 5W DC-DC Converter 9 - 36V DC In 5V DC 1A Out
Extended range
Order code: 57-4677
MPN: TEN 5-2411WI

Available to back orderBack-order availability date - 28/10/2026
1+ £19.21
Price per unit Ex VAT
12V DC 1000mA DIP-24, SMD 9 to 36V TEN 5-2411WI 5W DIP-24 1 -40 to +85°C
TracoPower TEN 5-2412WI 5W DC-DC Converter 9 - 36V DC In 12V DC 500mA Out
TracoPower TEN 5-2412WI 5W DC-DC Converter 9 - 36V DC In 12V DC 500mA Out
Extended range
Order code: 57-4678
MPN: TEN 5-2412WI

Available to back orderBack-order availability date - 28/10/2026
1+ £20.05
Price per unit Ex VAT
12V DC 500mA 9 to 36V 84 % DC/DC converter (print) 5W DIP-24 1 -40 to +85°C
TracoPower TEN 5-2422WI 5W DC-DC Converter 9 - 36V DC In ±12V DC ±250mA Out
TracoPower TEN 5-2422WI 5W DC-DC Converter 9 - 36V DC In ±12V DC ±250mA Out
Extended range
Order code: 57-4679
MPN: TEN 5-2422WI

Available to back orderBack-order availability date - 28/10/2026
1+ £20.70
Price per unit Ex VAT
12V DC -250mA 9 to 36V DC/DC converter (print) 5W DIP-24 1 -40 to +85°C
TracoPower TEN 5-2423WI 5W DC-DC Converter 9 - 36V DC In ±15V DC ±200mA Out
TracoPower TEN 5-2423WI 5W DC-DC Converter 9 - 36V DC In ±15V DC ±200mA Out
Extended range
Order code: 57-4680
MPN: TEN 5-2423WI

Available to back orderBack-order availability date - 28/10/2026
1+ £20.62
Price per unit Ex VAT
15V DC -200mA 9 to 36V 83 % DC/DC converter (print) 5W DIP-24 1 -40 to +85°C
TracoPower TEN 5-4811WI 5W DC-DC Converter 18 - 75V DC In 5V DC 1A Out
TracoPower TEN 5-4811WI 5W DC-DC Converter 18 - 75V DC In 5V DC 1A Out
Extended range
Order code: 57-4681
MPN: TEN 5-4811WI

Available to back orderBack-order availability date - 28/10/2026
1+ £19.71
Price per unit Ex VAT
5V DC 1000mA 18 to 75V 5W DIP-24 1 -40 to +85°C

Trustpilot