TracoPower TEN 30WIN Series 30W DC-DC Converters

TracoPower Brand: TracoPower

The TEN 30WIN series offers very powerful 30W DC-DC-converters with a very wide 4:1 input range in an ultra-compact casing with industry-standard pins. Typical applications include mobile battery-operated devices, decentralised power supply in icommunications systems, and all places where isolated regulated voltages are required.

  • Dimensions, length: 50mm
  • Dimensions, width: 25mm
  • Insulation voltage: 1500V DC
  • Operating temperature range: -40 - +75 °C
  • Power: 30W
Description Image Product Buy Pricing (Ex VAT) Output Voltage Input Voltage Range Output Current Efficiency Type Power Rating Mounting Style Number of Outputs Temperature Range
TracoPower TEN 30-2411WIN 30W DC-DC Converter 9 - 36V DC In 5.1V DC 6A Out
TracoPower TEN 30-2411WIN 30W DC-DC Converter 9 - 36V DC In 5.1V DC 6A Out
Extended range
Order code: 57-5175
MPN: TEN 30-2411WIN

Available to back orderBack-order availability date - 22/08/2026
1+ £50.34
Price per unit Ex VAT
5.1V DC 9 to 36V 6000mA DC/DC converter (print) 30W SMD 1 -40 to +75°C
TracoPower TEN 30-2412WIN 30W DC-DC Converter 9 - 36V DC In 12V DC 2.5A Out
TracoPower TEN 30-2412WIN 30W DC-DC Converter 9 - 36V DC In 12V DC 2.5A Out
Extended range
Order code: 57-5176
MPN: TEN 30-2412WIN

Available to back orderBack-order availability date - 22/08/2026
1+ £50.48
Price per unit Ex VAT
12V DC 9 to 36V 2500mA 89 % 30W SMD 1 -40 to +75°C
TracoPower TEN 30-4812WIN 30W DC-DC Converter 18 - 75V DC In 12V DC 2.5A Out
TracoPower TEN 30-4812WIN 30W DC-DC Converter 18 - 75V DC In 12V DC 2.5A Out
Extended range
Order code: 57-5182
MPN: TEN 30-4812WIN

Available to back orderBack-order availability date - 19/09/2026
1+ £48.05
Price per unit Ex VAT
12V DC 18 to 75V 2500mA 90 % DC/DC converter (print) 30W SMD 1 -40 to +75°C

Trustpilot