Christmas Opening Hours and Delivery Dates here
TracoPower TEN 30-4821 30W DC-DC Converter 36 - 75V DC In ±5V DC ±3000mA Out

TracoPower TEN 30-4821 30W DC-DC Converter 36 - 75V DC In ±5V DC ±3000mA Out

Order Code:

57-6055

Brand: TracoPower MPN: TEN 30-4821

Discontinued


Small encapsulated 30W DC-DC converters from the TracoPower TEN 30 series with metallic casing with insulated base plates. These converters have a wide 2:1 input range, a very high degree of efficiency and are ideal for use with mobile eqipment and anywhere where space on the PCB is at a premium.


  • Control deviations: input change max ±0.2 %, load change Single max ±0.5 %/Dual max 1 %.
  • Ripple:typ. 100 mVpk-pk (20 MHz bandwidth)
  • Dimensions, length: 50mm
  • Dimensions, width: 25mm
  • Efficiency: 90 %
  • Input voltage: 36 - 75V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 2
  • Operating temperature range: (above 60°C power reduction) -40 to +85 °C
  • Output current: ±3000mA
  • Output voltage: ±5V DC
  • Output voltage 1: +5V DC
  • Output voltage 2: -5V DC
  • Power: 30W
  • Manufacturer's part TEN 30-4821
Output Voltage -5V
Input Voltage Range 36 to 75V
Power Rating 30W
Output Current -3000mA
Number of Outputs 2
Mounting Style SMD
Temperature Range -40 to +85°C

Trustpilot