Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TracoPower TEN 30-2422WI 30W DC-DC Converter 10 - 40V DC In ±12V DC ±1250mA Out

TracoPower TEN 30-2422WI 30W DC-DC Converter 10 - 40V DC In ±12V DC ±1250mA Out

Order Code:  

57-4696

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TEN 30-2422WI  Copy to clipboard
 Report an error

Discontinued

These 30W DC-DC converters from the TracoPower TEN 30 series offer an ultra wide 4:1 input voltage range in a compact low profile package (51 x 41 x 10mm) suitable for use where isolated, tightly regulated voltages are required and PCB space is limited.


  • Control deviations: For input variation max. ± 0.5 %, for load variation max. ±3 %
  • Dimensions, length: 50.8mm
  • Dimensions, width: 40.6mm
  • Efficiency: 85 %
  • Input voltage: 10 - 40V DC
  • Insulation voltage: 1500V DC
  • No. of outputs: 2
  • Operating temperature range: (above 60 °C power reduction 2 %/K) -40 - +85 °C
  • Output current: max ±1.25A
  • Output voltage: 12V DC
  • Output voltage 1: +12 V/DC V
  • Output voltage 2: -12 V/DC V
  • Power: 30W
  • Residual ripple: (20 MHz Bandwidth) typ. 75 Vpp
  • Manufacturer's part TEN 30-2422WI
Mounting Style SMD
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 12V
Output Current Min -1250mA
Output Current Max 1250mA
Power Rating 30W
Supply Voltage Range 10 to 40V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review