TracoPower TEN 25 Series 25/30W DC-DC Converters

TracoPower Brand: TracoPower

These 25W DC-DC converters from the TracoPower TEN 25 series have a wide 2:1 input range, very high degree of efficiency and an input filter in accordance with EN 55022.

  • Control deviations: input change max.±0.3 %, load change single max. ±0.5 %/Dual max. 1 %.
  • Dimensions, length: 50.8mm
  • Dimensions, width: 40.6mm
  • Insulation voltage: 1500V DC
  • Operating temperature range: (above 60°C power reduction) -40 to +85 °C
  • Ripple:typ. 80 mV<sub>pk-pk</sub> (20 MHz bandwidth)
Description Image Product Buy Pricing (Ex VAT) Output Voltage Power Rating Output Current Input Voltage Range Number of Outputs Type Mounting Style Temperature Range
TracoPower TEN 25-1212 30W DC-DC Converter 9 - 18V DC In 12V DC 2500mA Out
TracoPower TEN 25-1212 30W DC-DC Converter 9 - 18V DC In 12V DC 2500mA Out
Extended range
Order code: 57-6016
MPN: TEN 25-1212

Available to back orderBack-order availability date - 19/11/2026
1+ £51.55
Price per unit Ex VAT
12V DC 30W 2500mA 9 to 18V 1 DC/DC converter (print) SMD -40 to +85°C
TracoPower TEN 25-1222 30W DC-DC Converter 9 - 18V DC In ± 12V DC ±1250mA Out
TracoPower TEN 25-1222 30W DC-DC Converter 9 - 18V DC In ± 12V DC ±1250mA Out
Extended range
Order code: 57-6017
MPN: TEN 25-1222

Available to back orderBack-order availability date - 19/11/2026
1+ £55.82
Price per unit Ex VAT
-12V 30W -1250mA 9 to 18V 2 DC/DC converter (print) SMD -40 to +85°C
TracoPower TEN 25-2411 25W DC-DC Converter 1836V DC In 5V DC 5000mA Out
TracoPower TEN 25-2411 25W DC-DC Converter 1836V DC In 5V DC 5000mA Out
Extended range
Order code: 57-6019
MPN: TEN 25-2411

Available to back orderBack-order availability date - 19/11/2026
1+ £51.50
Price per unit Ex VAT
5V DC 25W 5000mA 18 to 36V 1 DC/DC converter (print) SMD -40 to +85°C
TracoPower TEN 25-2422 30W DC-DC Converter 18–36V DC In ±12V DC ±1250mA Out
TracoPower TEN 25-2422 30W DC-DC Converter 18–36V DC In ±12V DC ±1250mA Out
Extended range
Order code: 57-6021
MPN: TEN 25-2422

Available to back orderBack-order availability date - 05/11/2026
1+ £55.51
Price per unit Ex VAT
-12V 30W -1250mA 18 to 36V 2 SMD -40 to +85°C

Trustpilot