TracoPower TEN 20WIN Series 20W DC-DC Converters

TracoPower Brand: TracoPower

The TEN 20WIN series of DC-DC converters from TracoPower have an ultra-wide 4:1 input voltage range in a compact 2 x 1in low profile package. These converters can be used anywhere isolated, tightly regulated voltages are required.

  • <UL>Case type: 50.8mm x 25.4mm
  • Dimensions, length: 50mm
  • Dimensions, width: 25mm
  • Insulation voltage: 1500V DC
  • Operating temperature range: -40 - +85 °C
  • Power: 20W
Approvals: UL, EN.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Case Type Approvals Residual ripple Power Rating Input Voltage Range Mounting Style Number of Outputs Temperature Range Type
TracoPower TEN 20-2411WIN 20W DC-DC Converter 9 - 36V DC In 5V DC 4000
TracoPower TEN 20-2411WIN 20W DC-DC Converter 9 - 36V DC In 5V DC 4000
Extended range
Order code: 57-5123
MPN: TEN 20-2411WIN

Available to back orderBack-order availability date - 13/11/2026
1+ £47.96
5+ £46.53
10+ £45.10
Price per unit Ex VAT
5V DC 4000mA 50.8mm x 25.4mm 20W 9 to 36V SMD 1 -40 to +85°C DC/DC converter (print)
TracoPower TEN 20-2412WIN 20W DC-DC Converter 9 - 36V DC In 12V DC 1670
TracoPower TEN 20-2412WIN 20W DC-DC Converter 9 - 36V DC In 12V DC 1670
Standard range
Order code: 57-5124
MPN: TEN 20-2412WIN

Despatched same day - 10 in stockAdditional quantity lead time 5 weeks
1+ £40.19
Price per unit Ex VAT
12V DC 1670mA UL, EN 75 -100 mV 20W 9 to 36V SMD 1 -40 to +85°C DC/DC converter (print)

Trustpilot