TracoPower TEL Series 3W DC-DC Converters - Single Output

TracoPower Brand: TracoPower

The TracoPower TEL Series 3W DC-DC Converters provide an economical solution for many cost critical applications in industrial and consumer electronics.

  • Wide 2:1 and 3:1 input range
  • High efficiency up to 81%
  • DIL-24 plastic package
  • Indefinite short-circuit protection
  • I/O isolation 1500 VDC
  • Available with industry standard Pinout (NP)
  • Operating temperature range –40°C to +85°C
  • Dimensions 32 x 20 x 10mm (L x W x H)
  • 3-year manufacturer's warranty
  • Description Image Product Buy Pricing (Ex VAT) Output Voltage Power Rating Type
    TracoPower TEL 3-0511 Single Output DC DC Converter 3W
    TracoPower TEL 3-0511 Single Output DC DC Converter 3W
    Extended range
    Order code: 51-6808
    MPN: TEL 3-0511

    Available to back orderBack-order availability date - 19/11/2026
    1+ £12.90
    Price per unit Ex VAT
    5v dc 3W DC/DC converter (print)
    TracoPower TEL 3-0512 Single Output DC DC Converter 3W
    TracoPower TEL 3-0512 Single Output DC DC Converter 3W
    Extended range
    Order code: 51-6809
    MPN: TEL 3-0512

    Available to back orderBack-order availability date - 19/11/2026
    1+ £12.90
    Price per unit Ex VAT
    12v dc 3W DC/DC converter (print)
    TracoPower TEL 3-2411 Single Output DC DC Converter 3W
    TracoPower TEL 3-2411 Single Output DC DC Converter 3W
    Standard range
    Order code: 51-6819
    MPN: TEL 3-2411

    Despatched same day - 13 in stockAdditional quantity lead time 5 weeks
    1+ £12.90
    5+ £12.53
    10+ £12.14
    Price per unit Ex VAT
    5v dc 3W DC/DC converter (print)
    TracoPower TEL 3-2412 Single Output DC DC Converter 3W
    TracoPower TEL 3-2412 Single Output DC DC Converter 3W
    Extended range
    Order code: 51-6820
    MPN: TEL 3-2412

    Available to back orderBack-order availability date - 19/11/2026
    1+ £10.58
    Price per unit Ex VAT
    12v dc 3W DC/DC converter (print)

    Trustpilot