TracoPower TEL 5 Series 6W DC-DC Converters

TracoPower Brand: TracoPower

TracoPower TEL 5 series DC-DC converter modules offer a wide 2:1 input range with state-of-the-art SMD technology which guarantees high reliability and performance.

  • <UL>Case type: DIL 24
  • Dimensions, length: 32.0mm
  • Dimensions, width: 20.3mm
  • Efficiency: 84 %
  • Load control (%): Single max ±1 %/Dual max 2 %
  • Mains control: max. ±0.3 %
  • Operating temperature range: -25 °C to +71 °C
  • Power: 6W
  • Residual ripple: (20 MHz Bandwidth) typ. 75 Vpp
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Dimensions Input Voltage Range Mains control Number of Outputs Type Power Rating Mounting Style Temperature Range
TracoPower TEL 5-1210 6W DC-DC Converter 9 - 18V DC In 3.3V DC 1200mA Out
TracoPower TEL 5-1210 6W DC-DC Converter 9 - 18V DC In 3.3V DC 1200mA Out
Extended range
Order code: 57-4940
MPN: TEL 5-1210

Available to back orderBack-order availability date - 19/11/2026
1+ £12.68
5+ £12.07
10+ £11.40
Price per unit Ex VAT
3.3V DC 1200mA length: 32.0mm 9 to 18V max. ±0.3 % 1 DC/DC converter (print) 6W DIL-24 -25 to +70°C
TracoPower TEL 5-1211 6W DC-DC Converter 9 - 18V DC In 5V DC 1000mA
TracoPower TEL 5-1211 6W DC-DC Converter 9 - 18V DC In 5V DC 1000mA
Extended range
Order code: 57-4941
MPN: TEL 5-1211

Available to back orderBack-order availability date - 19/11/2026
1+ £12.91
Price per unit Ex VAT
5V DC 1000mA 9 to 18V 1 DC/DC converter (print) 6W DIL-24 -25 to +70°C
TracoPower TEL 5-1212 6W DC-DC Converter 9 - 18V DC In 12V DC 500mA
TracoPower TEL 5-1212 6W DC-DC Converter 9 - 18V DC In 12V DC 500mA
Extended range
Order code: 57-4942
MPN: TEL 5-1212

Available to back orderBack-order availability date - 19/11/2026
1+ £12.94
Price per unit Ex VAT
12V DC 500mA 9 to 18V 1 DC/DC converter (print) 6W DIL-24 -25 to +70°C
TracoPower TEL 5-1222 6W DC-DC Converter 9 - 18V DC In ±12V DC ±250mA
TracoPower TEL 5-1222 6W DC-DC Converter 9 - 18V DC In ±12V DC ±250mA
Extended range
Order code: 57-4943
MPN: TEL 5-1222

Available to back orderBack-order availability date - 19/11/2026
1+ £15.36
Price per unit Ex VAT
-12V -250mA 9 to 18V 2 6W DIL-24 -25 to +70°C
TracoPower TEL 5-1223 6W DC-DC Converter 9 - 18V DC In ±15V DC ±200mA
TracoPower TEL 5-1223 6W DC-DC Converter 9 - 18V DC In ±15V DC ±200mA
Extended range
Order code: 57-4944
MPN: TEL 5-1223

Available to back orderBack-order availability date - 19/11/2026
1+ £16.05
Price per unit Ex VAT
-15V -200mA 9 to 18V 2 6W DIL-24 -25 to +70°C
TracoPower TEL 5-2411 6W DC-DC Converter 18 - 36V DC In 5V DC 1000mA
TracoPower TEL 5-2411 6W DC-DC Converter 18 - 36V DC In 5V DC 1000mA
Extended range
Order code: 57-4946
MPN: TEL 5-2411

Available to back orderBack-order availability date - 19/11/2026
1+ £16.03
5+ £15.28
10+ £14.82
Price per unit Ex VAT
5V DC 1000mA 18 to 36V 1 DC/DC converter (print) 6W DIL-24 -25 to +70°C
TracoPower TEL 5-2412 6W DC-DC Converter 18 - 36V DC In 12V DC 500mA
TracoPower TEL 5-2412 6W DC-DC Converter 18 - 36V DC In 12V DC 500mA
Extended range
Order code: 57-4947
MPN: TEL 5-2412

Available to back orderBack-order availability date - 19/11/2026
1+ £12.69
Price per unit Ex VAT
12V DC 500mA 18 to 36V 1 DC/DC converter (print) 6W DIL-24 -25 to +70°C
TracoPower TEL 5-2422 6W DC-DC Converter 18 - 36V DC In ±12V DC ±250mA
TracoPower TEL 5-2422 6W DC-DC Converter 18 - 36V DC In ±12V DC ±250mA
Extended range
Order code: 57-4948
MPN: TEL 5-2422

Available to back orderBack-order availability date - 03/12/2026
1+ £16.97
Price per unit Ex VAT
-12V -250mA 18 to 36V 2 DC/DC converter (print) 6W DIL-24 -25 to +70°C
TracoPower TEL 5-2423 6W DC-DC Converter 18 - 36V DC In ±15V DC ±200mA
TracoPower TEL 5-2423 6W DC-DC Converter 18 - 36V DC In ±15V DC ±200mA
Extended range
Order code: 57-4949
MPN: TEL 5-2423

Available to back orderBack-order availability date - 19/11/2026
1+ £14.39
Price per unit Ex VAT
-15V -200mA 18 to 36V 2 6W DIL-24 -25 to +70°C

Trustpilot