TracoPower TEL 15 Series 15W DC-DC Converters

TracoPower Brand: TracoPower

These DC-DC converters from the TracoPower TEL 15 series offer a wide 2:1input range, high power density and industry-standard pinning.

  • <UL>Dimensions, length: 50.8mm
  • Dimensions, width: 25.4mm
  • Insulation voltage: E/A 1500V DC
  • Operating temperature range: -25 to +71 °C
  • Power: 15W
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Input Voltage Range Insulation Voltage Number of Outputs Type Power Rating Mounting Style Temperature Range
TracoPower TEL 15-1211 15W DC-DC Converter 9 - 18V DC In 5V DC 3000mA Out
TracoPower TEL 15-1211 15W DC-DC Converter 9 - 18V DC In 5V DC 3000mA Out
Extended range
Order code: 57-4981
MPN: TEL 15-1211

Available to back orderBack-order availability date - 19/11/2026
1+ £37.69
Price per unit Ex VAT
5V DC 3000mA 9 to 18V E/A 1500V DC 1 DC/DC converter (print) 15W SMD -25 to +70°C
TracoPower TEL 15-1212 15W DC-DC Converter 9 - 18V DC In 12V DC 1250mA Out
TracoPower TEL 15-1212 15W DC-DC Converter 9 - 18V DC In 12V DC 1250mA Out
Extended range
Order code: 57-4982
MPN: TEL 15-1212

Available to back orderBack-order availability date - 19/11/2026
1+ £33.35
Price per unit Ex VAT
12V DC 1250mA 9 to 18V 1 15W SMD -25 to +70°C
TracoPower TEL 15-1222 15W DC-DC Converter 9 - 18V DC In ±12V DC ±625mA Out
TracoPower TEL 15-1222 15W DC-DC Converter 9 - 18V DC In ±12V DC ±625mA Out
Extended range
Order code: 57-4983
MPN: TEL 15-1222

Available to back orderBack-order availability date - 19/11/2026
1+ £36.17
Price per unit Ex VAT
-12V -625mA 9 to 18V 2 DC/DC converter (print) 15W SMD -25 to +70°C
TracoPower TEL 15-1223 15W DC-DC Converter 9 - 18V DC In ±15V DC ±500mA Out
TracoPower TEL 15-1223 15W DC-DC Converter 9 - 18V DC In ±15V DC ±500mA Out
Extended range
Order code: 57-4984
MPN: TEL 15-1223

Available to back orderBack-order availability date - 19/11/2026
1+ £36.17
Price per unit Ex VAT
-15V -500mA 9 to 18V 2 DC/DC converter (print) 15W SMD -25 to +70°C
TracoPower TEL 15-2411 15W DC-DC Converter 18 - 36V DC In 5V DC 3000mA Out
TracoPower TEL 15-2411 15W DC-DC Converter 18 - 36V DC In 5V DC 3000mA Out
Extended range
Order code: 57-4985
MPN: TEL 15-2411

Available to back orderBack-order availability date - 19/11/2026
1+ £30.10
Price per unit Ex VAT
5V DC 3000mA 18 to 36V 1 DC/DC converter (print) 15W SMD -25 to +70°C
TracoPower TEL 15-2412 15W DC-DC Converter 18 - 36V DC In 12V DC 1250mA Out
TracoPower TEL 15-2412 15W DC-DC Converter 18 - 36V DC In 12V DC 1250mA Out
Extended range
Order code: 57-4986
MPN: TEL 15-2412

Available to back orderBack-order availability date - 19/11/2026
1+ £30.15
Price per unit Ex VAT
12V DC 1250mA 18 to 36V 1 DC/DC converter (print) 15W SMD -25 to +70°C
TracoPower TEL 15-2422 15W DC-DC Converter 18 - 36V DC In ±12V DC ±625mA Out
TracoPower TEL 15-2422 15W DC-DC Converter 18 - 36V DC In ±12V DC ±625mA Out
Extended range
Order code: 57-4987
MPN: TEL 15-2422

Available to back orderBack-order availability date - 19/11/2026
1+ £36.39
Price per unit Ex VAT
-12V -625mA 18 to 36V 2 DC/DC converter (print) 15W SMD -25 to +70°C
TracoPower TEL 15-2423 15W DC-DC Converter 18 - 36V DC In ±15V DC ±500mA Out
TracoPower TEL 15-2423 15W DC-DC Converter 18 - 36V DC In ±15V DC ±500mA Out
Extended range
Order code: 57-4988
MPN: TEL 15-2423

Available to back orderBack-order availability date - 19/11/2026
1+ £33.50
Price per unit Ex VAT
-15V -500mA 18 to 36V 2 DC/DC converter (print) 15W SMD -25 to +70°C

Trustpilot