TracoPower TDR 3WI Series 3W DIP DC-DC Converters

TracoPower Brand: TracoPower

The TracoPower TDR-3WI series is a family of compact 3W DC-DC converters with 4:1 input voltage ranges and tightly regulated output voltages even under no load conditions.

  • <UL>Control deviations: input change Max±0.2 %, load change Max±1 %
  • Dimensions, length: 18.9mm
  • Dimensions, width: 12.8mm
  • Insulation voltage: 1500V DC
  • Operating temperature range: (above 70°C power reduction) -40 to +85 °C
  • Power: 3W
  • Ripple: typ. 30 mV<sub>pk-pk</sub> (20 MHz bandwidth)
Description Image Product Buy Pricing (Ex VAT) Output Voltage Input Voltage Range Output Current Number of Outputs Type Power Rating Mounting Style Temperature Range
TracoPower TDR 3-1222WI 3W DIP DC-DC Converter 12V DC In 12V DC 125mA Out
TracoPower TDR 3-1222WI 3W DIP DC-DC Converter 12V DC In 12V DC 125mA Out
Extended range
Order code: 57-5995
MPN: TDR 3-1222WI

Available to back orderBack-order availability date - 06/09/2026
1+ £27.37
Price per unit Ex VAT
-12V 4.5 to 18V 125mA 2 3W DIP -40 to +85°C
TracoPower TDR 3-2411WI 3W DIP DC-DC Converter 24V DC In 5V DC 600mA Out
TracoPower TDR 3-2411WI 3W DIP DC-DC Converter 24V DC In 5V DC 600mA Out
Extended range
Order code: 57-5997
MPN: TDR 3-2411WI

Available to back orderBack-order availability date - 06/09/2026
1+ £23.88
Price per unit Ex VAT
5V DC 9 to 36V 600mA 1 DC/DC converter (print) 3W DIP -40 to +85°C

Trustpilot