TracoPower TCL Series DIN Rail DC-DC Converters

DIN rail DC-DC converter from TracoPower's TCL series.

With tightly regulated output voltage, these DC-DC converters provide a reliable power source for sensitive loads in industrial process controls, factory automation and other equipment exposed to a critical industrial environment. Easy installation is provided with snap-on mounting on DIN rails and detachable screw terminal block.

  • Dimensions, height: 75mm
  • PSU type: Switched Mode
For more information on this TracoPower DC-DC converter, please see its datasheet.
DIN rail DC-DC converter
Description Image Product Buy Pricing (Ex VAT) Output Voltage Power Rating Output Current Input Voltage Range Temperature Range Type Mounting Style Number of Outputs
TracoPower TCL 012-124DC DIN Rail DC-DC Converter 24V DC 1A 12W
TracoPower TCL 012-124DC DIN Rail DC-DC Converter 24V DC 1A 12W
Extended range
Order code: 57-5810
MPN: TCL 012-124 DC

Available to back orderBack-order availability date - 20/11/2026
1+ £73.20
5+ £69.92
Price per unit Ex VAT
24V DC 12W 1000mA 9.5 to 18V -25 to +70°C DIN rail 1
TracoPower TCL 024-105DC DIN Rail DC-DC Converter 5V DC 5A 24W
TracoPower TCL 024-105DC DIN Rail DC-DC Converter 5V DC 5A 24W
Extended range
Order code: 57-5811
MPN: TCL 024-105DC

Available to back orderBack order, lead time 4 months
1+ £60.96
Price per unit Ex VAT
5V DC 24W 5000mA 18 to 75V -25 to +70°C Rail mounted PSU (DIN) DIN rail 1
TracoPower TCL 024-112DC DIN Rail DC-DC Converter 12V DC 2A 24W
TracoPower TCL 024-112DC DIN Rail DC-DC Converter 12V DC 2A 24W
Standard range
Order code: 57-5812
MPN: TCL 024-112DC

Despatched within 4 working days - 22 in stock
1+ £63.60
5+ £63.09
Price per unit Ex VAT
12V DC 24W 2000mA 18 to 75V -25 to +70°C Rail mounted PSU (DIN) DIN rail 1
TracoPower TCL 024-124DC DIN Rail DC-DC Converter 24V DC 1A 24W
TracoPower TCL 024-124DC DIN Rail DC-DC Converter 24V DC 1A 24W
Standard range
Order code: 57-5570
MPN: TCL 024-124DC

Despatched within 4 working days - 13 in stock
1+ £65.67
Price per unit Ex VAT
24V DC 24W 1000mA 18 to 75V -10 to +70°C Rail mounted PSU (DIN) DIN rail 1
TracoPower TCL 060-112 DC DIN Rail DC-DC Converter 24V DC 2A 24W
TracoPower TCL 060-112 DC DIN Rail DC-DC Converter 24V DC 2A 24W
Extended range
Order code: 57-5574
MPN: TCL 060-112 DC

Available to back orderBack-order availability date - 20/11/2026
1+ £93.88
Price per unit Ex VAT
24V DC 24W 2000mA 85 to 264/120 to 373V -10 to +70°C Rail mounted PSU (DIN) DIN rail 1

Trustpilot