TracoPower Industrial DIN Rail Power Supplies, TPC 030 Series

TracoPower Brand: TracoPower

A range of TracoPower Industrial DIN Rail Power Supplies from the TPC 030 Series. These are lightweight power supplies have an excellent price/performance ratio. They consume sparse standby power, and operate with high efficiency to comply with the requirements of the European Ecodesign directive.

The power supplies have universal input of 85-264VAC or 90-375VDC, and are designed for Class I operation in industrial and residential environments. These power supplies will provide a very reliable true redundant DC supply.

  • For industrial, office and residential environments
  • Meets European ErP directive (green mode), <0.3W no load power consumption
  • High efficiency across full load range
  • Compact plastic casing
  • Reliable snap-on mounting on DIN-rails or with wall mounting bracket (not included)
  • Universal input 85–264VAC, 47–63Hz
  • Output voltage adjustable
  • Power good signal
  • Low ripple and noise
  • Overload and short-circuit protection
  • Optional module for parallel and redundant operation
  • Worldwide safety approval package
  • 3-year product warranty
  • Available with an Output Power of 20, 26 and 30W
  • Available with an Output Voltage of 5, 12, 24 and 48VDC output
Description Image Product Buy Pricing (Ex VAT) Type Nominal value output current 1 Nominal value output voltage 1 Number of Outputs Power Rating 1st secondary output voltage 2nd secondary output voltage 3rd secondary output voltage Input Voltage Output voltage stabilized Power Consumption Rated supply voltage AC 60 Hz Rated supply voltage DC Secondary voltage adjustable Voltage type (supply voltage)
TracoPower TPC 030-105 DIN Rail Power Supply 5V 4A
TracoPower TPC 030-105 DIN Rail Power Supply 5V 4A
Extended range
Order code: 63-8314
MPN: TPC 030-105

Available to back orderBack-order availability date - 13/11/2026
1+ £41.47
Price per unit Ex VAT
Rail mounted PSU (DIN) 4A 5V 1 30W 264V 264V 264V 85 to 375V 264V 0.3W 264V 264V 264V 264V
TracoPower TPC 030-112 DIN Rail Power Supply 12V 2.2A
TracoPower TPC 030-112 DIN Rail Power Supply 12V 2.2A
Extended range
Order code: 63-8315
MPN: TPC 030-112

Available to back orderBack-order availability date - 13/11/2026
1+ £55.71
Price per unit Ex VAT
Rail mounted PSU (DIN) 2.2A 12V 1 30W 264V 264V 264V 85 to 375V 264V 0.3W 264V 264V 264V 264V
TracoPower TPC 030-124 DIN Rail Power Supply 24V 1.3A
TracoPower TPC 030-124 DIN Rail Power Supply 24V 1.3A
Extended range
Order code: 63-8316
MPN: TPC 030-124

Available to back orderBack-order availability date - 06/11/2026
1+ £45.09
Price per unit Ex VAT
Ring Terminals 1.25A 24V 1 30W 264V 264V 264V 85 to 375V 264V 0.3W 264V 264V 264V 264V

Trustpilot