TracoPower Enclosed Power Supply, TXM 075 Series

TracoPower Brand: TracoPower

A wide range of TracoPower Enclosed Power Supplies from the TXM 075 Series. The TXM 075 series is a family of encased power supplies designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, they are easy to install in any equipment.

There are 5 models with single output voltages from 5.0VDC to 48VDC with a power range of 75W. These power supplies have universal input and comply with European EMC standards and the Low Voltage Directive (LVD).

  • Very compact metal cased power supplies
  • High operating temperature up to 70°C
  • Low no load power consumption
  • Screw terminal block
  • Universal input AC input, full range
  • Withstand 300VAC surge input for 5 seconds
  • Adjustable output voltage
  • 3-year product warranty
  • Available with an Output Voltage of 12.0, 15, 24 and 48VDC
Description Image Product Buy Pricing (Ex VAT) Output Current Output Voltage Type Power Rating Number of Outputs Input Voltage Dimensions Input Connection Output Connectors Temperature Range
TracoPower TXM 075-112 Enclosed Power Supply 12V 6.0A
TracoPower TXM 075-112 Enclosed Power Supply 12V 6.0A
Extended range
Order code: 63-8350
MPN: TXM 075-112

Available to back orderBack-order availability date - 26/10/2026
1+ £41.62
Price per unit Ex VAT
6A 11.4V 75W 1 100 to 264V 38 x 99 x 129mm Screw Screw -25 to +70°C
TracoPower TXM 075-115 Enclosed Power Supply 15V 5.0A
TracoPower TXM 075-115 Enclosed Power Supply 15V 5.0A
Extended range
Order code: 63-8351
MPN: TXM 075-115

Available to back orderBack-order availability date - 26/10/2026
1+ £42.62
5+ £41.34
Price per unit Ex VAT
5A 14.2V SMPSU 75W 1 100 to 264V 38 x 99 x 129mm Screw Screw -25 to +70°C
TracoPower TXM 075-124 Enclosed Power Supply 24V 3.2A
TracoPower TXM 075-124 Enclosed Power Supply 24V 3.2A
Standard range
Order code: 63-8352
MPN: TXM 075-124

Despatched same day - 9 in stockAdditional quantity lead time 5 weeks
1+ £35.71
Price per unit Ex VAT
3.2A 22.8V SMPSU 75W 1 100 to 264V 38 x 99 x 129mm Screw Screw -25 to +70°C

Trustpilot