TracoPower Enclosed Power Supply, TXM 050 Series

TracoPower Brand: TracoPower

A wide range of TracoPower Enclosed Power Supplies from the TXM 050 Series. The TXM 050 series is a family of encased power supplies designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, they are easy to install in any equipment.

There are 5 models with single output voltages from 5.0VDC to 48VDC with a power range of 50W. These power supplies have universal input and comply with European EMC standards and the Low Voltage Directive (LVD).

  • Very compact metal cased power supplies
  • High operating temperature up to 70°C
  • Low no load power consumption
  • Screw terminal block
  • Universal input AC input, full range
  • Withstand 300VAC surge input for 5 seconds
  • Adjustable output voltage
  • 3-year product warranty
  • Available with an Output Voltage of 5.0, 12, 24 and 48VDC
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Type Power Rating Number of Outputs Input Voltage Dimensions Input Connection Output Connectors Temperature Range
TracoPower TXM 050-105 Enclosed Power Supply 5V 8.0A
TracoPower TXM 050-105 Enclosed Power Supply 5V 8.0A
Extended range
Order code: 63-8344
MPN: TXM 050-105

Available to back orderBack-order availability date - 22/09/2026
1+ £34.19
Price per unit Ex VAT
4.7V 8A SMPSU 50W 1 100 to 264V 35 x 82 x 99mm Screw Screw -25 to +70°C
TracoPower TXM 050-112 Enclosed Power Supply 12V 4.2A
TracoPower TXM 050-112 Enclosed Power Supply 12V 4.2A
Extended range
Order code: 63-8345
MPN: TXM 050-112

Available to back orderBack-order availability date - 22/09/2026
1+ £30.71
Price per unit Ex VAT
11.4V 4.2A 50W 1 100 to 264V 35 x 82 x 99mm Screw Screw -25 to +70°C
TracoPower TXM 050-124 Enclosed Power Supply 24V 2.2A
TracoPower TXM 050-124 Enclosed Power Supply 24V 2.2A
Extended range
Order code: 63-8347
MPN: TXM 050-124

Available to back orderBack-order availability date - 22/09/2026
1+ £30.21
Price per unit Ex VAT
22.8V 2.2A SMPSU 50W 1 100 to 264V 35 x 82 x 99mm Screw Screw -25 to +70°C

Trustpilot