TracoPower Enclosed Power Supply, TXM 035 Series

TracoPower Brand: TracoPower

A wide range of TracoPower Enclosed Power Supplies from the TXM 035 Series. The TXM 035 series is a family of encased power supplies designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, they are easy to install in any equipment.

There are 5 models with single output voltages from 5.0VDC to 48VDC with a power range of 35W. These power supplies have universal input and comply with European EMC standards and the Low Voltage Directive (LVD).

  • Very compact metal cased power supplies
  • High operating temperature up to 70°C
  • Low no load power consumption
  • Screw terminal block
  • Universal input AC input, full range
  • Withstand 300VAC surge input for 5 seconds
  • Adjustable output voltage
  • 3-year product warranty
  • Available with an Output Current of 0.75, 1.5, 2.4, 3.0 and 6.0A
  • Available with an Output Voltage of 5.0, 12, 15, 24 and 48VDC
Description Image Product Buy Pricing (Ex VAT) Output Current Output Voltage Power Rating Number of Outputs Input Voltage Dimensions Input Connection Output Connectors Temperature Range Type
TracoPower TXM 035-112 Enclosed Power Supply 12V 3.0A
TracoPower TXM 035-112 Enclosed Power Supply 12V 3.0A
Extended range
Order code: 63-8340
MPN: TXM 035-112

Available to back orderBack-order availability date - 26/10/2026
1+ £28.48
Price per unit Ex VAT
3A 11.4V 35W 1 100 to 264V 33 x 63.5 x 101mm Screw Screw -25 to +70°C SMPSU
TracoPower TXM 035-124 Enclosed Power Supply 24V 1.5A
TracoPower TXM 035-124 Enclosed Power Supply 24V 1.5A
Extended range
Order code: 63-8342
MPN: TXM 035-124

Available to back orderBack-order availability date - 19/10/2026
1+ £26.18
Price per unit Ex VAT
1.5A 22.8V 35W 1 100 to 264V 33 x 63.5 x 101mm Screw Screw -25 to +70°C SMPSU
TracoPower TXM 035-148 Enclosed Power Supply 48V 0.75A
TracoPower TXM 035-148 Enclosed Power Supply 48V 0.75A
Extended range
Order code: 63-8343
MPN: TXM 035-148

Available to back orderBack-order availability date - 26/10/2026
1+ £27.55
Price per unit Ex VAT
0.75A 45.6V 35W 1 100 to 264V 33 x 63.5 x 101mm Screw Screw -25 to +70°C SMPSU

Trustpilot