TracoPower Enclosed Power Supply, TXM 025 Series

TracoPower Brand: TracoPower

A wide range of TracoPower Enclosed Power Supplies from the TXM 025 Series. The TXM 025 series is a family of encased power supplies designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, they are easy to install in any equipment.

There are 5 models with single output voltages from 3.3VDC to 24VDC with a power range of 25W. These power supplies have universal input and comply with European EMC standards and the Low Voltage Directive (LVD).

  • Very compact metal cased power supplies
  • High operating temperature up to 70°C
  • Low no load power consumption
  • Screw terminal block
  • Universal input AC input, full range
  • Withstand 300 VAC surge input for 5 seconds
  • Adjustable output voltage
  • 3-year product warranty
  • Available with an Output Voltage of 5, 12, and 24VDC
Description Image Product Buy Pricing (Ex VAT) Output Current Output Voltage Power Rating Number of Outputs Input Voltage Dimensions Input Connection Output Connectors Temperature Range Type
TracoPower TXM 025-105 Enclosed Power Supply 5V 5.0A
TracoPower TXM 025-105 Enclosed Power Supply 5V 5.0A
Extended range
Order code: 63-8335
MPN: TXM 025-105

Available to back orderBack-order availability date - 26/10/2026
1+ £26.15
Price per unit Ex VAT
5A 4.7V 25W 1 100 to 264V 28.8 x 51 x 79mm Screw Screw -25 to +70°C SMPSU
TracoPower TXM 025-112 Enclosed Power Supply 12V 2.1A
TracoPower TXM 025-112 Enclosed Power Supply 12V 2.1A
Extended range
Order code: 63-8336
MPN: TXM 025-112

Available to back orderBack-order availability date - 26/10/2026
1+ £19.44
Price per unit Ex VAT
2.1A 11.4V 25W 1 100 to 264V 28.8 x 51 x 79mm Screw Screw -25 to +70°C SMPSU
TracoPower TXM 025-124 Enclosed Power Supply 24V 1.1A
TracoPower TXM 025-124 Enclosed Power Supply 24V 1.1A
Standard range
Order code: 63-8338
MPN: TXM 025-124

Despatched same day - 9 in stockAdditional quantity lead time 5 weeks
1+ £20.95
Price per unit Ex VAT
1.1A 22.8V 25W 1 100 to 264V 28.8 x 51 x 79mm Screw Screw -25 to +70°C SMPSU

Trustpilot