TracoPower DC/DC Converters, THD 15WIN Series, 15W

TracoPower Brand: TracoPower

A wide range of TracoPower DC/DC Converters from the THD 15WIN Series. These converters are supplied in a shielded metal case that occupies only 31mm of board space, and provide an output power of up to 15W.

The converters work with a high efficiency over the full load range and draw a very low input current at no load conditions. All models have a wide 4:1 input voltage range and a precisely regulated output voltage.

Typical applications for these converters are mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on PCB is critical.

  • Highest power density in DIP-24 package
  • Shielded metal case with isolated base plate
  • Very high efficiency up to 90%
  • Ultra wide 4:1 input ranges
  • No minimum load required
  • Input filter meets EN 55022 Class A without external components
  • I/O isolation voltage 1500VDC
  • Operating temperature range: -40°C to +85°C
  • Remote On/Off control
  • Industry standard pin-out
  • 3-year product warranty
  • Available with an input voltage range of 9 to 36VDC and 18 to 75VDC
  • Supplied with a Power rating of 15W
  • Available with an Output Current of ±500, ±625, ±1500, 1000, 1250, 3000 and 4000mA
  • Available with an Output Voltage of ±5.0, ±12, ±15, 3.3, 5.1, 12, 15VDC
  • Manufacturer's part: TracoPower THD 15WIN Series
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Input Voltage Range Power Rating Mounting Style Number of Outputs Temperature Range Type
TracoPower THD 15-2422WIN DC-DC Converter 15W 24V +/-12V
TracoPower THD 15-2422WIN DC-DC Converter 15W 24V +/-12V
Extended range
Order code: 63-9599
MPN: THD 15-2422WIN

Available to back orderBack-order availability date - 31/07/2026
1+ £43.50
Price per unit Ex VAT
12V DC 625mA 9 to 36V 15W DIP-24 1 -40 to +85°C DC/DC converter (print)
TracoPower THD 15-2423WIN DC-DC Converter 15W 24V +/-15V
TracoPower THD 15-2423WIN DC-DC Converter 15W 24V +/-15V
Extended range
Order code: 63-9600
MPN: THD 15-2423WIN

Available to back orderBack-order availability date - 31/07/2026
1+ £41.71
Price per unit Ex VAT
15V DC 500mA 9 to 36V 15W DIP-24 1 -40 to +85°C DC/DC converter (print)
Mftrs. Part No.InputV rangeOutputVoltageOutput currentEfficiency typicalOrder code
THD 15-2410WIN 9 to 36VDC3.3VDC 4000mA 88%63-9594
THD 15-2411WIN 9 to 36VDC5.1VDC 3000mA 90%63-9595
THD 15-2412WIN 9 to 36VDC12VDC 1250mA 90%63-9596
THD 15-2413WIN 9 to 36VDC15VDC 1000mA 90%63-9597
THD 15-2421WIN 9 to 36VDC±5VDC ±1500mA 86%63-9598
THD 15-2422WIN 9 to 36VDC±12VDC ±625mA89%63-9599
THD 15-2423WIN 9 to 36VDC±15VDC ±500mA 90%63-9600
THD 15-4810WIN 18 to 75VDC3.3VDC 4000mA 89%63-9601
THD 15-4811WIN 18 to 75VDC5.1VDC 3000mA 89%63-9602
THD 15-4813WIN 18 to 75VDC15VDC1000mA 90%63-9604
THD 15-4821WIN 18 to 75VDC±5VDC ±1500mA 86%63-9605
THD 15-4822WIN 18 to 75VDC±12VDC ±625mA 89%63-9606
THD 15-4823WIN 18 to 75VDC±15VDC ±500mA 90%63-9607


Trustpilot