TracoPower DC/DC Converters, TEN 20WIN Series, 20W

A wide range of TracoPower DC/DC Converters from the TEN 20WIN Series. The TEN 20WIN series is a family of high performance 20W DC/DC converter modules featuring ultra wide 4:1 input voltage ranges in a ultra compact 50.8 x 25.4 x 10.2mm low profile package with industry-standard footprint.

A very high efficiency allows an operating temperature range of -40°C to 85°C. Further standard features include remote On/Off, output voltage trimming, over voltage protection and short circuit protection.

Typical applications for these converters are battery operated equipment and distributed power architectures in communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required.

A Heat Sink Option (TEN-HS1 (order code 63-9589)) is also available.

  • High power density in 50.8 x 25.4 x 10.2mm metal package
  • Ultra wide 4:1 input range
  • Extended operating temperature range -40°C to +85°C max
  • No minimum load required
  • I/O isolation 1500VDC
  • Remote On/Off
  • Adjustable output voltage
  • Industry standard footprint
  • Shielded metal case with insulated baseplate
  • Optional heatsink
  • Lead free design; RoHS compliant
  • 3-year product warranty
  • Supplied with a Power rating of 20W
  • Available with an Output Current of 2.0, 1.33 and 5.5A
  • Available with an Output Voltage of 3.3, 5.0 and 15VDC
Description Image Product Buy Pricing (Ex VAT) Output Voltage Type Material Output Current Power Rating Colour Input Voltage Range Mounting Style Number of Outputs Temperature Range
TracoPower TEN 20-2421WIN DC-DC Converter 20W 24V +/-5V
TracoPower TEN 20-2421WIN DC-DC Converter 20W 24V +/-5V
Extended range
Order code: 63-8968
MPN: TEN 20-2421WIN

Available to back orderBack-order availability date - 25/02/2027
1+ £41.50
5+ £39.69
10+ £37.67
Price per unit Ex VAT
5V DC 2000mA 20W 9 to 36V PCB 1 -40 to +85°C
TracoPower TEN-HS1 C/W Heat Sink For Housing 25.40x56.00x6.30mm
TracoPower TEN-HS1 C/W Heat Sink For Housing 25.40x56.00x6.30mm
Extended range
Order code: 63-9589
MPN: TEN-HS1

Available to back orderPlease contact us for lead time
1+ £4.24
5+ £4.14
10+ £4.00
Price per unit Ex VAT
Heat sink Aluminium 10000W Black

Trustpilot