TR Fastenings Metric Pan Head Machine Screws - Slotted M4 10mm - Box Of 100

Order Code:

33-6519

Brand: TR Fastenings MPN: W/M4/10/PSSTMC/TC1

Discontinued


M4 x 10mm metric steel machine screws with slotted pan heads.


  • M4, 10mm long
  • Zinc trivalent clear finish
  • Supplied in packs of 100
Type Machine screw
Thread Size M4
Thread Length 10mm
Screw Head Style Pan head
Material Grade 4.8 Steel
Driver Type Slot
Lifetime Warranty No

Alternatives (1)


Trustpilot