TR Fastenings Metric Pan Head Machine Screws - Pozidriv® M3 10mm - Box Of 100

Order Code:

33-6551

Brand: TR Fastenings MPN: W/M3/10/PRSTMC/TC1

Discontinued


M3 x 10mm metric steel machine screws with Pozidriv pan heads.


  • M3, 10mm long
  • Zinc trivalent clear finish
  • Supplied in packs of 100
Type Machine screw
Thread Size M3
Thread Length 10mm
Screw Head Style Pan head
Material Grade 4.8 Steel
Driver Type Pozidriv
Lifetime Warranty No

Trustpilot