Easter Opening Hours and Delivery Dates here

Tiger Power Supplies TP1004 12V DC 1A 12W UK power supply 2.1mm

Order Code:

85-7589

Brand: Tiger Power Supplies MPN: TP1004 EAN-13: 5060892270047
Qty Unit Price (Ex VAT)
1+ £3.87
3+ £3.75
5+ £3.56
10+ £3.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
285 in stock, despatched same dayAdditional quantity lead time 6 months

Tiger Power Supplies TP1004, 12VDC, 1A, 12W power supply has a 100-240V AC input. It comes complete with a UK fixed 3-pin AC input plug. The power supply provides a single voltage regulated output and is fitted with a 1.5m captive lead with a 2.1 x 5.5 x 12mm female, centre positive DC connector.

The power supply features full safety approvals to EN62368-1 world safety standards and also meets level VI energy efficiency requirements. Its compact design makes it suitable for a wide range of applications.


  • Input Voltage: 100VAC to 240VAC (90VAC to 264VAC max.)
  • Maximum Power: 12W
  • Output Voltage: 12V DC
  • Output Current 1A
  • UK 3-Pin Plug Connector
  • Short Circuit and Over Current protection
  • Energy Efficiency Level VI
  • Safety Specifications: Approved to EN62368-1 Safety Standards
Type UK Plug Power Adapter
Output Current 1A
Power Rating 1.2W
AC Input Plug Nationality UK
Cord Length 1.5m
Dimensions 59 x 48 x 29mm
Output Connector 2.1 x 5.5 x 12mm female barrel
Output Voltage (DC) 12V
Polarity Centre positive
Supply Voltage Range 100 to 240V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot