TP-Link UE300C TP-Link USB Type-C to RJ45 Gigabit Ethernet Network Adapter

MPN
UE300C
Brand
TP-Link
EAN-13
6935364072605
Order Code
72-1143
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 78 availableBack-order availability date - 26/10/2026

Give Wired Internet Connections to USB-C Devices
Give your laptop, tablet, computer and other USB-C powered web devices the access to wired network connection. It’s built for most of today’s devices to enjoy powerful, instant wired network connection.

Gigabit Network for Fast, Stable Data Transfer
Equipped with a USB 3. port and Gigabit Ethernet port, it supports network speeds up to 1 Mbps, making ideal for fast large file transfers, downloads, streaming, gaming, and more.

Easy to Use with Plug & Play
Just plug in and be ready to use in seconds—no manual driver installation required. Meanwhile, an intuitive LED indicator lets you know the network status at a glance. Plug & Play is enabled for Windows 1, macOS 1.9 and later, ChromeOS, and Linux OS.
  • Ideal for laptop, tablet and most USB-C powered web devices to access wired network
  • Fastest USB 3. and Gigabit solution ensure high-speed transfer rate up to 1 Mbps
  • Plug and Play in Windows 1, Mac OS X (1.9 and later), ChromeOS and Linux OS
  • Foldable and Portable design ideally suits your Ultrabook

Reviews

Be the first to submit a review

Trustpilot