TP-Link TL-WPA4220 TKIT TP-Link Powerline 600 Wi-Fi 3-pack Kit

MPN
TL-WPA4220 TKIT
Brand
TP-Link
EAN-13
1210002614801
Order Code
71-9276
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £77.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Extend Wi-Fi to Every Room Using Existing Electrical Wiring
AV6 Powerline Universal Wi-Fi Range Extender
TL-WPA422 TKIT (3-pack)

Extend Wired and Wireless Network to Any Room Using Existing Electrical System
The powerline products TL-WPA422 TKIT transforms your home’s existing electrical circuit into a high-speed network, and brings wired and wireless networks to anywhere there is a power outlet.
- No need for new wires or drilling
- Network passes through walls and floors
- Compatible with any Wi-Fi routers or other powerline products
- Expand coverage by adding more extenders

AV6 Speeds and 3 Meters Range
Using advanced HomePlug AV technology, TL-WPA422 TKIT provides stable and high-speed data transmissions of up to 6 Mbps* for ranges up to 3 meters where there is a power outlet. No interference on electrical or electronic equipment. Stream in HD, game online and download large files without interruption thanks to reliable powerline links.

Plug and Play
Ditch the complicated setup process for good. Get started with powerline in just two steps :
Step1 :connect TL-PA41 to your router.
Step2 :plug in TL-WPA422 wherever you need wired and wireless internet service.

One-Touch Wi-Fi Configuration
Instantly copy the wireless network name (SSID) and password from your router by pressing the Wi-Fi Clone button.

Besides, any changes made to the Wi-Fi settings of any unit will be automatically applied across the entire Powerline network.

Two Fast Ethernet Ports for Reliable Wired Connections
With two Ethernet ports, every TL-WPA422 runs multiple high-speed and reliable wired connections at the same time for devices like smart TVs, PCs, and game consoles. Three Ethernet cables are included in the box.

Powerline Management on Your Smartphone
Manage your powerline Wi-Fi through tpPLC app from your smartphone (Android, iOS), or download new tpPLC Utility on PCs to manage the powerline network.
- View real-time powerline speed
- LED control
- Guest network
  • Extend wired and wireless network to any room using existing electrical system
  • One-Touch Wi-Fi Extension - Wi-Fi Clone Button simplifies your Wi-Fi configuration and helps build a seamless unified home network
  • HomePlug AV standard providing up to 6 Mbps1 high speed data transmission over a home’s existing electrical wiring, ideal for lag-free HD or 3D video streaming and online gaming
  • Extend 3 Mbps wireless connections to previously hard-to-reach areas of your home and office
  • Two fast Ethernet ports of every extender enable TL-WPA422 to run multiple high-speed and reliable wired connections for devices

Reviews

Be the first to submit a review

Trustpilot