TP-Link TL-WPA4220 KIT AV500 2-port Powerline WiFi Extender KIT,

MPN
TL-WPA4220 KIT
Brand
TP-Link
EAN-13
1210002614771
Order Code
71-1503
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 04/11/2026

- One Touch Super Range Extension - Wi-Fi Clone Button simplifies your Wi-Fi configuration and helps build a seamless unified home network
- HomePlug AV standard providing up to 5Mbps high speed data transmission over a home’s existing electrical wiring, ideal for lag-free HD or 3D video streaming and online gaming
- Extend 3Mbps wireless connections to previously hard-to-reach areas of your home and office

What This Product Does
TP-LINK’s TL-WPA422KIT extends your Internet connection to every room of the house through your home’s existing electrical circuitry. The TL-WPA422 features a Wi-Fi Clone Button enabling Super Range Extension, which means it can automatically copy the SSID and Password of your router. In this way, TL-WPA422 simplifies your Wi-Fi configuration and allows for seamless roaming within your home network.

One Touch Super Range Extension
With a Wi-Fi Clone Button enabling Super Range Extension, the TL-WPA422 can automatically copy the wireless network name (SSID) and Password of your router at the push of a button. After pressing the button, you can place the powerline adapter anywhere you want wired or wireless access and enjoy seamless networking across your entire home or office.

Up to 5Mbps - Ideal for HD Video Streaming
With advanced HomePlug AV technology, TL-WPA422KIT provides you with stable, high-speed data transfer rates of up to 5Mbps on a line length of up to 3 meters. It is a great choice for a whole home solution to connect all network compatible devices - from computers, game consoles to set-top boxes for IPTV to printers and NAS hard drives.

Extend WiFi Coverage to Every Room
With wireless speeds of up to 3Mbps, you can effortlessly extend your WiFi network via the existing powerline and broadcast a wireless signal to share with all your WiFi enabled devices in another area of your home or office.

Plug and Play
You can set up a hassle-free Powerline network within minutes with TP-LINK’s powerline adapters, just plug in and play. Also, the adapters’ “Pair” buttons can be utilized for securing or managing multiple powerline adapters in your home powerline network.
1. Plug one Internet connected adapter into a nearby power outlet.
2. Connect additional adapters to PCs/laptops/Internet TVs or other networked devices via an Ethernet cable or Wi-Fi - and you're done!

Reviews

Be the first to submit a review

Trustpilot