TP-Link TL-WA3001 AX3000 Gigabit Wi-Fi 6 Access Point

MPN
TL-WA3001
Brand
TP-Link
EAN-13
8885020623659
Order Code
72-9238
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £96.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Next Generation of Wi-Fi is Upon Us
Wi-Fi 6 (82.11ax) could turn out to be the most significant advancement in Wi-Fi development, delivering a huge boost in speed and total capacity. Mainstream adoption of Wi-Fi 6 is inching ever closer with more and more AX clients available. It's the right time to upgrade your router to the newest generation of Wi-Fi!

Lightning-Fast AX3 Dual Band Wi-Fi
Upgrade your home or office network with the latest-generation of dual band 82.11ax access point, which offers combined speeds of up to 3Mbps and is perfectly suited to serve multiple devices at the same time. The 5GHz band is ideal for Ultra-HD streaming video and online gaming, while the 2.4GHz band is there for all of your everyday Internet needs, like sending email and browsing the Internet.

Gigabit-Class Wired Performance
The gigabit Ethernet port makes full use of gigabit-class bandwidth provided by a local ISP to ensure reliable network connections. It also provides an ultra-fast connection for wired devices such as PCs, IPTVs, and game consoles, etc.

Boosted Wi-Fi Coverage
Four external antennas equipped with Beamforming technology concentrate Wi-Fi signals towards your devices to extend reliable Wi-Fi to every corner of your home or office—even over long distances.

Deploy Anywhere with Just One Cable
Power over Ethernet (PoE) allows your Ethernet cable to carry electrical power and data simultaneously, making deployment effortless and flexible. An elegant appearance and simple mounting design make it easy to attach the Access Point to any wall or desktop, blending in perfectly with most interior decoration.

Captive Portal Marketing
Captive Portal provides a secure guest network and offers unique marketing opportunities, especially for small businesses like cafes or salons. Utilize a flexibly designed portal page—requiring customers to view an advertisement or accept a set of terms for internet access—to improve brand awareness or deliver marketing messages.

Multi-Mode 4 in 1
Multiple operation modes are supported to give you full flexibility to tailor the Access Point to fit your network's needs.
  • Gigabit WiFi 6 Speed for 4K Streaming – 3 Mbps Dual Band WiFi for faster browsing, streaming and downloading, all at the same time
  • Flexible Deployment – Supports Passive PoE to carry electrical power and data simultaneously
  • Multiple Modes – Supports Access Point, Range Extender, Multi-SSID, and Client modes to meet any network needs
  • Boosted Coverage – Four fixed antennas equipped with Beamforming technology extend and concentrate the Wi-Fi signals
  • Captive Portal – Offers a designed portal page for heightened security and marketing

Reviews

Be the first to submit a review

Trustpilot