TP-Link TL-SX105 TP-Link 5-Port 10G Desktop Switch

MPN
TL-SX105
Brand
TP-Link
EAN-13
6935364030902
Order Code
72-3114
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £248.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Futuristic Networking with Lightning-Fast 1G Connections
5-Port 1G Desktop Switch

Unlock the Highest Performance of
1G/Multi-Gig Bandwidth and Devices

As the flagship 1G product, TL-SX15 is a 5-port 1G desktop switch, providing up to 1 Gbps of switching capacity. Auto-negotiation 5-speed (1Mbps/1G/2.5G/5G/1G) connections sense the link speeds and intelligently adjust for compatibility and optimal performance for all your devices, including 1G NAS, 1G server, workstation, gaming computer, 2.5G/5G/1G WiFi 6 AP, 8K video, desktop, and more.

Ready for Immediate Network Upgrading to 1G?
Reliable, lightning-fast connections and the lowest possible latency make it ideal for gaming and small office and home office use.

LAN Party

Never host a laggy LAN party again. Experience the unparalleled speed and let the game run smoothly.

Home Entertainment

Enjoy a fun game time and 8K videos with friends and family, without having to ever worry about buffering again.

Small and Home Offices

Work at office or home with lightning-fast connections to workstations and WiFi 6 access points.

Instant Transfer for Workstations

Immediately back up and store computer files to NAS storage with increased transfer speeds, never waste time.

Built for Smooth LAN Parties
Never host a laggy LAN party again. Experience the unparalleled speed and lower latency, and prioritize gaming traffic with QoS. Let’s begin the unprecedented smooth game!

Ideal for Home Entertainment

Enjoy Buffer-Free 8K Videos
Enjoy buffer-free multi-channel 8K videos with friends and family for movie nights with maximum entertainment.

More 1GE LAN Ports for WiFi 6 Networking
Expand the 1GE LAN ports of your WiFi 6 routers and connect more devices—all running at max 1 Gbps.

Lightning-Fast Connections for Business and Home Office
Work at office or home with lightning-fast connections to workstations, desktop computers, and WiFi 6 access points.

Silent Operation with
Industry-Leading Fanless Design

The revolutionary fanless design ensures unprecedented silent operation, ideal for any home or business. Durable metal casing, desktop/wall-mounting design and professional heat dissipation design are well-suited for different environments.

Just Plug and Play for Internet Access
A plug-and-play design allows for easy deployment without the need for a technician. Auto MDI/MDIX eliminates the need for crossover cables.

Flexible Deployment Options
The versatile mounting system gives you the flexibility to place the 1G switch on a desktop or mount it to a wall.

Same Cables, New Speed
Designed to integrate flawlessly into existing gigabit Ethernet network infrastructures, guaranteeing speeds 5× faster§ using standard Cat5e Ethernet cables—no Cat6 wiring needed. With Cat6a or higher rated cables, 1G connections are built up to 1 meters (328 feet).
  • Five 1 Gbps Ports. 5× 1-Gigabit ports unlock the highest performance of your 1G/Multi-Gig bandwidth and devices, and provide up to 1 Gbps of switching capacity
  • Lightning-Fast Connections. Provides lightning-fast connections to 1G NAS, Server, 1G PCIe Adapter/ NIC, gaming computer, 2.5G/5G/1G WiFi 6 AP, 8K video, and more
  • Ideal for Various Scenarios. Built for lightning-fast connections in LAN parties, home entertainment, small and home offices, and workstations
  • Optimal 5-Speed Connections. Auto-negotiation for 5-speed (1Mbps/1G/2.5G/5G/1G) connections provide optimal performance
  • Silent Operation. The revolutionary fanless design ensures unprecedented silent operation, ideal for any home or business
  • Durable Metal Casing. Durable metal casing, desktop/wall-mounting, and professional heat dissipation design are well suited for different environments
  • Plug and Play. Allows for easy deployment without the need for a technician

Reviews

Be the first to submit a review

Trustpilot