TP-Link TL-SL1311MP 8× 10/100 Mbps 802.3af/at PoE+ Ports, 2× Gigabit

MPN
TL-SL1311MP
Brand
TP-Link
EAN-13
1210002617215
Order Code
73-2077
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £78.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

What This Product Does
TP-Link desktop switch TL-SL1311MP is an unmanaged switch with 8× 1/1Mbps ports and 3× Gigabit ports that requires no configuration. With 8× PoE (Power over Ethernet) ports, it can automatically detect and supply power with all IEEE 82.3af/at compliant Powered Devices (PDs). In this situation, the electrical power is transmitted along with data in one single cable allowing you to expand your network to where there are no power lines or outlets, where you wish to fix devices such as APs, IP Cameras or IP Phones, etc.

Professional 11-Port Switch with 8-Port PoE+ (124 W Budget) for Numerous Applications
Compliance with the 82.3af/at PoE+ standard supports up to 3 W on each PoE port. The total 124 W PoE power budget* for the 8× PoE+ ports opens up a wide range of applications, such as surveillance for offices, dormitories, and small businesses. It is fully compatible with IP cameras, access points, IP phones, computers, printers, and more.

Ideal for IP Surveillance—Long-Range PoE Transmission and One-Click Traffic Separation
With Extend Mode, the PoE transmission distance reaches up to 25 m**—perfect for IP Camera deployment in large areas.

With one click, Isolation Mode easily divides traffic for ports 1–8 to avoid snooping and tampering. This enables the switch to isolate broadcast storm for higher security and performance.

Intelligent Power Management
When total power consumption exceeds 124 W, the intelligent power management will cut the lower priority port power. This ensures the high priority port’s power supply and protects the device from power overload. It also automatically detects and provides the required power for your PoE devices while protecting your PoE and non-PoE equipment from being damaged.

Durable Metal Casing
The interior components of TL-SL1311MP are protected by high-quality metal casing to ensure a long product life. Its fanless design delivers zero added noise in their locations. Having passed an array of stringent reliability tests, TL-SL1311MP delivers switching performance you can depend on.
  • 8× 1/1 Mbps RJ45 Ports, 2× Gigabit RJ45 Ports, 1× Gigabit SFP Port
  • 8× PoE+ ports transfer data and power on individual cables
  • Works with IEEE 82.3af/at compliant PDs
  • Supports PoE Power up to 3 W for each PoE port
  • Supports PoE Power up to 124 W for 8 PoE ports*
  • Up to 25 m data and power transmitting range under Extend Mode**
  • Isolation Mode allows one-click client traffic separation for higher security and performance
  • PoE Auto Recovery guarantees stable operation of PoE devices by automatically rebooting the dropped or unresponsive PD devices
  • Fanless Design reduces power consumption and works silently in its location
  • Plug and play with no configuration required

Reviews

Be the first to submit a review

Trustpilot