TP-Link TL-SL1226P 24x 10/100, 2x 1000, PoE+, 250 W PoE budget

MPN
TL-SL1226P
Brand
TP-Link
EAN-13
1210002617192
Order Code
72-1430
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £186.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Professional High Power 24-Port PoE+ Switch

Plug and Play, with PoE Transmission for Surveillance up to 25 m

- 25 W PoE Budget
- Transmission Distance up to 25 m
- One-Click Priority Mode
- One-Click Traffic Separation
- Ultra HD Video
- Plug and Play

Dedicated 24-Port PoE+ Switch for Wide Range of Applications with 25 W PoE Budget

Compliance with the 82.3af/at PoE+ standard supports up to 3 W on each PoE port. The total 25 W PoE power budget for the 24× PoE ports makes it has wide range of applications, such as surveillance, offices, dormitories, and small businesses. It is fully compatible with IP cameras, access points, IP phones, computers, printers, and etc.

Dedicated Design for IP Surveillance—Up to 25 m Transmission

With extend mode, the PoE transmission distance reaches up to 25 m — perfect for IP Camera deployment in large areas.

Dedicated Design for IP Surveillance — Higher Performance and Security

Priority Video Quality Guaranteed

Quality of sensitive applications like video monitoring in critical business areas is guaranteed by offering higher priority options for ports 1–8 when one-touch Priority Mode is on.

One-Click Traffic Separation for Ports 1-24

With one click, Isolation Mode easily divides traffic for ports 1–24 to avoid snooping and tampering. This enables the switch to isolate broadcast storm, improving LAN security and data transmission.

Smooth HD Video Monitoring

2× gigabit RJ45 ports and 2× combo gigabit SFP ports ensure smooth streaming even when 24× HD IP cameras work simultaneously.

Intelligent Power Management to Prevent Power Overload

When your total power consumption exceeds 25 W, Intelligent Power Management automatically cuts lower priority ports’ power to ensure high-priority ports’ power supply. This protects the device from power overload operation. It also automatically detects the required PoE power for your device and protects your non-PoE equipment from being damaged.

Wide Operating Temperature with Good Heat Dissipation

Durable metal casing and professional heat dissipation design ensure the wide operating temperature (–5℃) with reliability.
  • 24× PoE+ 1/1 Mbps RJ45 ports, 2× Gigabit RJ45 ports, and 2× combo Gigabit SFP slots
  • High PoE power budget with up to 3 W for each PoE port and 25 W for all PoE ports
  • Up to 25 m data and power PoE transmission range under Extend Mode, ideal for surveillance system
  • Priority Mode ensures high priority of ports 1–8 to guarantees the quality of sensitive applications like video monitor
  • Isolation Mode allows one-click client traffic separation for higher security and performance
  • Plug and play, with no configuration and installation needed

Reviews

Be the first to submit a review

Trustpilot