TP-Link TL-SG116 TP-Link TL-SG116 network switch Unmanaged Gigabit Ethernet

MPN
TL-SG116
Brand
TP-Link
EAN-13
1210002616997
Order Code
71-7657
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

What This Product Does

The TP-Link 16-Port 1/1/1Mbps Desktop Switch provides you an easy way to make the transition to Gigabit Ethernet. Increase the speed of your network server and backbone connections, or make Gigabit to the desktop a reality. Plug and Play design, with no configuration required, makes the product easy to use. Moreover, TL-SG116 adopts lower power consumption design. With the innovative energy-efficient technology, the TL-SG116 can save power consumption, making it an eco-friendly solution for your home or office network.

Gigabit Switch

Featured with 16 1/1/1Mbps ports, TL-SG116 greatly expands your network capacity, enabling instant large files transferring. So, power users in the home, office, workgroup, or creative production environment can now move large, bandwidth-intensive files faster. Transfer graphics, CGI, CAD, or multimedia files across the network instantly.

Go Green With Your Ethernet

You now have the choice to go green when upgrading to a gigabit network! This new generation TL-SG116 16-Port 1/1/1Mbps Desktop Switch features the latest innovative energy-efficient technologies that can greatly expand your network capacity with much less power. It automatically adjusts power consumption according to the link status and cable length to limit the carbon footprint of your network.

Traffic Optimization

82.1p and DSCP QoS enable smooth latency-sensitive traffic such as voice and video, and IGMP Snooping optimizes the Multicast data stream.

Easy to use

The auto features of this gigabit switch make installation plug and play and hassle-free. No configuring is required. Auto MDI/MDIX eliminate the need for crossover cables. Auto-negotiation on each port senses the link speed of a network device (either 1, 1, or 1 Mbps) and intelligently adjusts for compatibility and optimal performance. Moreover, fanless design ensures quiet operation.
  • 16 1/1/1Mbps Auto-Negotiation RJ45 ports supporting Auto-MDI/MDIX
  • Green Ethernet technology saves power consumption
  • IEEE 82.3x flow control provides reliable data transfer
  • Steel housing, desktop or wall-mounting design
  • Support 82.1p/DSCP QoS and IGMP Snooping function
  • Plug and play, with no configuration needed

Reviews

Be the first to submit a review

Trustpilot