TP-Link TL-SG105PE TP-Link 5-Port Gigabit Easy Smart PoE Switch with 4-Port PoE+

MPN
TL-SG105PE
Brand
TP-Link
EAN-13
1210002616867
Order Code
72-8398
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £55.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 03/10/2026

The TL-SG15PE is an 5-port Gigabit Easy Smart Switch with 4 PoE+ ports, represents a powerful upgrade from an unmanaged switch. It is designed specially for small businesses that require simple network management and PoE function. The TL-SG15PE can connect and power up to four PoE devices, such as wireless access points (APs), IP cameras, and IP phones. Through its web-based user interface and management utility, the TL-SG15PE offers a variety of useful features, including network monitoring, traffic prioritization, PoE Auto Recovery and enhanced QoS. Additionally, with port-based, tag-based and MTU VLAN, TL-SG15PE can improve security and meet more network segmentation requirements.

Power Over Ethernet
4 of the 5 Auto-Negotiation RJ45 ports (port 1 to port 4) of the switch support Power over Ethernet (PoE) function. These PoE ports can automatically detect and supply power with those IEEE 82.3af/at compliant Powered Devices (PDs).

Overload Arrangement
TL-SG15PE has the priority function which will help protect the system when the system power is overloaded. If all PoE PDs power consumption is >= 65 W, a priority will be arranged among the PoE ports, then the system will cut off the power of the lowest-priority port.

Intelligent Power Management
Priority (port 1>port 2>port 3>port 4): This function will help protect the system if the system power becomes overloaded. For example, Port 1, 2 and 4 are consuming 15.4 W respectively. If an additional PoE device with 2 W is inserted to port 3, the system will cut off the power of port 4 to compensate for the overload.

Effective Management
TL-SG15PE offers network monitoring for users to observe traffic behavior. Through its web-based user interface and management utility, the TL-SG15PE offers a variety of useful features, including network monitoring, traffic prioritization, PoE Auto Recovery and enhanced QoS.
With Port Mirroring, Loop Prevention and Cable Diagnostics features, TL-SG15PE can identify and even locate connection problems on your business network. Also, administrators can designate the priority of the traffic based on Port Priority, 82.1P Priority and DSCP Priority, to ensure that voice and video are always clear, smooth and lag-free.
Additionally, to improve security and network performance, TL-SG15PE supports MTU VLAN, port-based VLAN and 82.1Q-based VLAN functions. PoE Auto Recovery automatically reboots your dropped or unresponsive PoE-powered devices.
TL-SG15PE is an upgrade from the plug-and-play Unmanaged Switch, delivering great value while empowering your network and similarly delivering great value to the end user.

Easy to Use
TL-SG15PE is easy to use and manage. Auto MDI/MDI-X crossover on all ports eliminate the need for crossover cables or uplink ports. Auto-negotiation on each port senses the link speed of a network device (either 1, 1, or 1 Mbps) and intelligently adjusts for compatibility and optimal performance. Its compact size makes it ideal for desktops with limited space. Dynamic LED lights provide real-time work status display and basic fault diagnosis.
  • Five 1/1/1Mbps RJ45 ports
  • Equipped with four 82.3af/at PoE+ ports with up to 3W for each port, data and power can be transferred on one single cable
  • Supports PoE power up to 65 W for all PoE ports
  • Provides network monitoring, traffic prioritization, VLAN features, and PoE Auto Recovery
  • Simple network set-up on top of plug-and-play connectivity
  • Web-based user interface and Easy Smart Configuration Utility simplify configuration

Reviews

Be the first to submit a review

Trustpilot