TP-LINK TL-SG105E Network switch 5 ports 1 GBit/s

MPN
TL-SG105E
Brand
TP-Link
EAN-13
6935364022037
Order Code
21-8994
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 237 availableBack-order availability date - 03/12/2026

The 5-Port Gigabit Smart Switch TL-SG105E-easy from TP-LINK offers a simple possibility, the transition to Managed Switches. The data traffic can be thanks to port mirroring, loop detection and cable diagnostics comfortably monitor, in order to optimize the data transfer is provided to the Administrator Port/day-based QoS. Furthermore, Port-/day/MTU-based VLAN through a segmentation of the network for safety benefit. Innovative Green IT reduces the power consumption of the TL-SG105E also by up to 75%*. Thus you save place with this environment-friendly solution for your home and office network not only power, but also costs. * The actual values can vary depending on the network and environmental factors. Simple and yet effective management TP-LINK's TL-SG105E offers you various possibilities for network monitoring. Using the port mirroring, Loopback detection and cable diagnostics, you can detect connection problems in your network and even locate. You can also data traffic on the basis of Port Priority and prioritize 802.1p priority to ensure that VoIP and video streaming always run smoothly and without delay. To further improve the safety and performance supports the TL-SG105E MTU VLAN, port based VLAN and 802.1q-based VLAN. With its basic management functions is the easy smart switch to a level above the unmanaged switches located and offers at similar price a large added value. Switch on your network to green The 5-Port Gigabit Smart Switch TL-SG-Easy 105 E has the latest innovative, energy-efficient technology, your network capacity at the same time low energy consumption significantly expand. It adjusts the power consumption automatically to the link status and cable length, in order to improve the ecological balance in your network. Switch off inactive ports When a computer or network device is switched off, uses the corresponding port of a traditional switches is still a significant amount of power. The TL-SG105E automatically recognizes the link status of the individual ports and reduces the power consumption of the ports in the idle. Energy allocation on the cable length In the ideal case consume less power, since on a short distance shorter cable less energy is lost. In most conventional devices, however, is sent for each cable length at maximum power. TP-Link Green IT detects the length of the connected Ethernet cable and provides the transmit power accordingly, rather than the power consumption at the level of the conventional solution. Easy to use The TL-SG105E is characterised by simple setup and operation. Auto-MDI/MDIX eliminates the need for crossover cables. Auto-tuning for each port automatically detects the connection speed of a network device (10, 100 or 1000 Mbps) and adjusts accordingly to achieve compatibility and the optimal performance.
Type Network switch
Number of Ports 5
Colour Multicolour

Reviews

Be the first to submit a review

Trustpilot