TP-Link TL-SG1016PE 16-Port Gigabit Easy Smart PoE Switch, 8-Port PoE+

MPN
TL-SG1016PE
Brand
TP-Link
EAN-13
1210002616782
Order Code
71-6900
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £129.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 54 availableBack-order availability date - 03/10/2026

What This Product Does
The TL-SG116PE is an 16-Port Gigabit Desktopack mountable Switch with 8 ports supporting the PoE+ standard. It provides a simple way to expand a wired network by transferring power and data over a single Ethernet Cable. With a total power budget of 15 W*, up to 3 W per port, TL-SG116PE powers more high-powered devices such as wireless Access Points (APs), IP Cameras or IP Phones. Moreover, with innovative energy-efficient technology, the TL-SG116PE saves the power consumption, making it an eco-friendly solution for your business network.

How This Product Works
8 ports of TL-SG116PE support Power over Ethernet Plus (PoE+) standard which can automatically detect and supply power to any IEEE 82.3af/at compliant device(s). In this situation, the electrical power is transmitted along with data in a single cable, allowing you to expand your network where there are electrical cables or outlets, where you wish to fix devices such as APs, IP Cameras or IP Phones.

Overload Arrangement
TL-SG116PE has a priority function which helps protect the system when its power is overloaded. If all PoE+ devices’ power consumption is greater than or equal to 15 W, a priority will be arranged among the 8 PoE+ ports, at which point the system will cut off the power of the lowest-priority port.

Port Priority Function
Priority (port 1>port 2>port 3>port 4> port 5>port 6>port 7>port 8): This function will help protect the system if the system power becomes overloaded. For example, Port 1, 2, 3, 4, and 6 are using 3 W (maximum power per port is 3 W), the system power is 15 W in total (PoE max LED will be green if all PoE PDs power consumption is >= 15W). If there is an additional PD inserted to Port 5 with 2 W then the system will cut off Port 6 to protect the system, this means Port 1, 2 ,3, and 4 will use 12 W, and Port 5 will use 2 W, and no power will be supplied to Port 6.

Easy To Use
TL-SG116PE is easy to install and use. It requires no configuration or installation. With its Desktopack mountable design, outstanding performance and quality, the TP-LINK TL-SG116PE 16-Port Gigabit Desktopack mountable Switch with 8-Port PoE+ is a great choice for expanding your home or office network.
  • 16× 1/1/1Mbps RJ45 ports
  • Equipped with 8× PoE+ supported ports to transfer data and power over a single cable
  • With a total PoE power budget of 15 W,* up to 3 W per port
  • Works with IEEE 82.3af/at compliant devices, expanding home and office networks
  • Simple network set-up on top of plug-and-play connectivity
  • Web-based user interface and management utility simplify configuration

Reviews

Be the first to submit a review

Trustpilot