TP-Link TL-SG1016D 16-port, Gigabit Ethernet, Full-Duplex, Auto MDI/MDIX

MPN
TL-SG1016D
Brand
TP-Link
EAN-13
1210002616744
Order Code
71-2939
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £67.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The TL-SG116D 16-Port Gigabit switch provides an easy way to make the transition to Gigabit Ethernet. All 16 ports support auto MDI/MDIX, no need to worry about the cable type, simply plug and play. Moreover, with the innovative energy-efficient technology, the TL-SG116D can save up to 4% of the power consumption, making it an eco-friendly solution for your business network.

Gigabit Switch
Featured with 16 1/1/1Mbps ports, TL-SG116D greatly expands your network capacity, enabling instant large files transferring. Soᒬpower users in the home, office, workgroup, or creative production environment can now move large, bandwidth-intensive files faster. Transfer graphics, CGI, CAD, or multimedia files across the network instantly.

GO GREEN WITH YOUR ETHERNET
You now have the choice to go green when upgrading to a gigabit network! This new generation TL-SG116D 16-Port Gigabit Switch features the latest innovative energy-efficient technologies that can greatly expand your network capacity with much less power. It automatically adjusts power consumption according to the link status and cable length to limit the carbon footprint of your network.

Power down Idle Ports
When a computer or network equipment is off, the corresponding port of a traditional switch will continue to consume considerable amounts of power. The TL-SG116D can automatically detect the link status of each port and reduce the power consumption of ports that are idle.

Power Budget According to Cable Length
Ideally, shorter cables would use less power because of less power degradation over their length; this is not the case with most devices as they will use the same amount of power across the cable regardless of whether it is 1 or 5 meters in length. The TL-SG116D analyzes the length of the Ethernet cable connected and adjusts the power usage accordingly, rather than keeping the power consumption in a conventional solution.

Easy to Use
The auto features of this gigabit switch make installation plug and play and hassle-free. No configuring is required. Auto MDI/MDIX eliminates the need for crossover cables. Auto-negotiation on each port senses the link speed of a network device (1, 1, or 1 Mbps) and intelligently adjusts for compatibility and optimal performance.

Features
- Innovative energy-efficient technology saves power up to 4%;
- Supports IEEE 82.3x flow control for Full Duplex mode and backpressure for Half Duplex mode;
- Non-blocking switching architecture that forwards and filters packets at full wire-speed for maximum throughput;
- 32Gbps Switching Capacity;
- 1K Jumbo frame improves performance of large data transfers;
- Auto-MDI/MDIX eliminates the need for crossover cables;
- Supports MAC address auto-learning and auto-aging;
- Store and forward Switching scheme;
- Auto-negotiation ports provide smart integration between 1Mbps, 1Mbps and 1Mbps hardware;
- Desktop and Rack-mountable design;
- Plug and Play design simplifies installation.
  • 16 1/1/1Mbps ports
  • Innovative energy-efficient technology saves power consumption
  • Supports MAC address self-learning, Auto MDI/MDIX and Auto negotiation
  • Plug & play design

Reviews

Be the first to submit a review

Trustpilot