TP-Link TL-SG1005P TP-Link 5-Port Gigabit Desktop PoE Switch with 4-Port

MPN
TL-SG1005P
Brand
TP-Link
EAN-13
1210002616614
Order Code
71-6536
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 31 availableBack-order availability date - 03/10/2026

PoE Switches for Your Ultra Convenience
5-Port Gigabit Desktop Switch with 4-Port PoE

Power over Ethernet
4 of the 5 Auto-Negotiation RJ45 ports (Port 1 to Port 4) of the switch support Power over Ethernet (PoE) function. These PoE ports can automatically detect and supply power with those IEEE 82.3af compliant Powered Devices (PDs).

Intelligent Power Management
When total power consumption excels 56W, the intelligent power management will cut the lower priority port power off to ensure the high priority port’s power supply and protect the device from power overload operation.

Sturdy Metal Casing
Sturdy, compact metal casing and shielded RJ45 ports, with desktop/wall-mounting design, to meet your needs in any environment. Besides, fanless design ensures quiet operation.
  • 5 1/1/1Mbps RJ45 ports
  • With four PoE ports, transfers data and power on one single cable
  • Working with IEEE 82.3af compliant PDs, expands home and office network
  • 82.1p/DSCP QoS enable smooth latency-sensitive traffic
  • Supports PoE Power up to 15.4W for each PoE port
  • Supports PoE Power up to 56W for all PoE ports
  • Requires no configuration and installation

Reviews

Be the first to submit a review

Trustpilot