TP-Link TL-SG1005LP 5x 1G RJ-45, 10 Gbps, 7.44 Mpps, PoE, 99.8×98×25 mm

MPN
TL-SG1005LP
Brand
TP-Link
EAN-13
1210002616591
Order Code
72-1637
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 59 availableBack-order availability date - 07/10/2026

Professional 5-Port Gigabit Switch with 4 PoE+ Ports
Plug and Play, with PoE power supply which meets the needs of diverse devices.

Dedicated 4-Port PoE+ Switch (4 W Budget) for Numerous Applications
Compliance with the 82.3af/at PoE+ standard supports up to 3 W on each PoE port. The total 4 W PoE power budget for the 4× PoE ports opens up a wide range of applications, such as surveillance for offices, dormitories, and small businesses. It is fully compatible with IP cameras, access points, IP phones, computers, printers, and more.

Intelligent Power Management
When total power consumption exceeds 4 W, the intelligent power management will cut the lower priority port power. This ensures the high priority port’s power supply and protects the device from power overload. It also automatically detects and provides the required power for your PoE devices while protecting your PoE and non-PoE equipment from being damaged.

Advanced Functions for Higher Performance
Administrators can designate the priority of traffic based on QoS, for example, to ensure that voice and video applications remain clear and lag-free.
IGMP Snooping optimizes multimedia traffic delivery, to ensure a better network experience especially for applications like IPTV.

Durable Metal Casing
The interior components of TL-SG15LP are protected by high-quality metal casing to ensure a long product life. Having passed an array of stringent reliability tests, TL-SG15LP delivers switching performance you can depend on.
  • 5× 1/1/1 Mbps RJ45 ports
  • With four PoE+ ports, transfers data and power on one single cable
  • Works with IEEE 82.3af/at compliant PDs
  • 82.1p/DSCP QoS enable smooth latency-sensitive traffic
  • Supports PoE Power up to 3 W for each PoE port
  • Supports PoE Power up to 4 W for all PoE ports
  • Plug and play, no configuration and installation required

Reviews

Be the first to submit a review

Trustpilot