TP-Link TL-SF1016 TP-Link 16-Port 10/100Mbps Rackmount Network Switch

MPN
TL-SF1016
Brand
TP-Link
EAN-13
6935364020040
Order Code
72-7888
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

What This Product Does
The 16-Port 1/1Mbps Rackmount Switch TL-SF116 provides you with a high-performance, low-cost, easy-to-use, seamless and standard upgrade to improve old network to 1Mbps network. All 16 ports support auto MDI/MDIX, no need to worry about the cable type, simply plug and play. Moreover, with the innovative energy-efficient technology, the TL-SF116 can save up to 7%* of the power consumption and 8% of the packaging material can be recycled, making it an eco-friendly solution for your business network.

TP-LINK Green Technology
This new generation The 16-Port 1/1Mbps Switch TL-SF116 features the latest innovative energy-efficient technologies that can greatly expand your network capacity with much less power. It automatically adjusts power consumption according to the link status and cable length to limit the carbon footprint of your network. It also complies with the EU'S RoHS, prohibiting the use of certain hazardous materials. Besides, 8% of the packaging material can be recycled.

High Performance
The rack-mount size steel case design, combined with a safety-certified internal power supply, make the switch the most robust product, which is very cost-effective for a less than 16-user environment. Featuring non-blocking switching architecture, TL-SF116 forwards and filters packets at full wire-speed for maximum throughput. And IEEE 82.3x flow control for Full Duplex mode and backpressure for Half Duplex mode alleviate the traffic congestion and make TL-SF116 work reliably.

Easy to Use
The auto features of this fast ethernet switch make installation plug and play and hassle-free. No configuring is required. Auto MDI/MDIX eliminates the need for crossover cables. Auto-negotiation on each port senses the link speed of a network device (1, 1 Mbps) and intelligently adjusts for compatibility and optimal performance.

- Innovative energy-efficient technology saves power up to 7%
- Supports IEEE 82.3x flow control for Full Duplex mode and backpressure for Half Duplex mode
- Non-blocking switching architecture that forwards and filters packets at full wire-speed for maximum throughput
- 3.2 Gbps Switching Capacity
- Store and forward Switching scheme
- Auto-MDI/MDIX eliminates the need for crossover cables
- Supports MAC address auto-learning and auto-aging
- Auto-negotiation ports provide smart integration between 1Mbps, 1Mbps hardware.
- Plug and Play design simplifies installation
- Fanless design to make sure it works quietly
  • 16 1/1Mbps RJ45 ports
  • Innovative energy-efficient technology saves power up to 75%
  • Supports MAC address self-learning and auto MDI/MDIX
  • Standard 19-inch rack-mountable steel case

Reviews

Be the first to submit a review

Trustpilot