TP-Link TL-SF1008P TP-Link TL-SF1008P network switch Unmanaged Fast Ethernet

MPN
TL-SF1008P
Brand
TP-Link
EAN-13
1210002616386
Order Code
71-5413
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 14/11/2026

What This Product Does
TL-SF18P is an 8 1/1Mbps ports unmanaged switch that requires no configuration and provides 4 PoE (Power over Ethernet) ports. It can automatically detect and supply power with all IEEE 82.3af compliant Powered Devices (PDs). In this situation, the electrical power is transmitted along with data in one single cable allowing you to expand your network to where there are no power lines or outlets, where you wish to ­fix devices such as APs, IP Cameras or IP Phones, etc.

Power over Ethernet
4 of the 8 Auto-Negotiation RJ45 ports (port-1 to port-4) of the switch support Power over Ethernet (PoE) function. These PoE ports can automatically detect and supply power with those IEEE 82.3af compliant Powered Devices (PDs).

-Overload Arrangement
TL-SF18P has the priority function which will help protect the system when the system power is overloaded. If all PoE PDs power consumption is >= 57W, a priority will be arranged among the PoE ports, then the system will cut o‑ the power of the lowest-priority port.

-Port Priority Function
Priority (port-1=port-2=port-3>port-4): This function will help to ensure the normal operation of the system, it means Port 4 will be cut off when all total PoE PDs power consumption exceed 57W. For an example, Port 1, 2 and 4 is using 15.4W (maximum power for per port is 15.4W); the system power is 46.2W in total. If there is an additional PD inserted to Port 3 with 12W, and then the system will cut off the power of Port 4 because of the overloaded power, this means Port 1, 2 will use 15.4W, and Port3 will use 12W, no power will be supplied to Port 4.

Easy To Use

TL-SF18P is easy to install and use. It requires no confi­guration and installation. With desktop design, outstanding performance and quality, the TP-LINK’s TL-SF18P 8-Port 1/1Mbps Desktop Switch with 4-Port PoE is an ideal choice for expanding your home or office network.
  • With four PoE ports, transfers data and power on one single cable
  • Working with IEEE 82.3af compliant PDs, expands home and office network
  • Supports PoE power up to 15.4W for each PoE port
  • Supports PoE power up to 57W for all PoE ports
  • Requires no configuration and installation

Reviews

Be the first to submit a review

Trustpilot