TP-Link TL-SF1006P TP-Link TL-SF1006P network switch Unmanaged Fast Ethernet

MPN
TL-SF1006P
Brand
TP-Link
EAN-13
1210002616324
Order Code
71-9855
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 07/10/2026

Professional High-Power Switch with 4 PoE+ Ports
Plug and Play, with PoE Transmission for Surveillance up to 25 m

Dedicated 4-Poart PoE+ Switch (67 W Budget) for Numerous Applications
Compliance with the 82.3af/at PoE standard supports up to 15.4 W on each PoE port. The total 41 W PoE power budget* for the 4× PoE ports opens up a wide range of applications, such as surveillance for offices, dormitories, and small businesses. It is fully compatible with IP cameras, access points, IP phones, computers, printers, and more.

Ideal for IP Surveillance—Up to 25 m Transmissions
With extend mode, the PoE transmission distance reaches up to 25 m**—perfect for IP Camera deployment in large areas.
**The speed of the ports in extend mode will downgrade to 1 Mbps. The actual transmission distance may vary due to power consumption of PoE-powered devices or the cable quality and type.

Priority Video Quality Guaranteed
Quality of sensitive applications like video monitoring in critical business areas is guaranteed by offering higher priority options for ports 1–2 when one-touch Priority Mode is on.

Intelligent Power Management
When total power consumption exceeds 67 W, the intelligent power management will cut the lower priority port power. This ensures the high priority port’s power supply and protects the device from power overload. It also automatically detects and provides the required power for your PoE devices while protecting your PoE and non-PoE equipment from being damaged.

Durable Metal Casing
The interior components of TL-SF16P are protected by high-quality metal casing to ensure a long product life. Having passed an array of stringent reliability tests, TL-SF16P delivers switching performance you can depend on.
  • 6× 1/1 Mbps RJ45 ports
  • 4× PoE+ ports transfer data and power on individual cables
  • Works with IEEE 82.3af/at compliant PDs
  • Up to 25m data and power transmitting range under Extend Mode**
  • Priority Mode ensures high priority of ports 1–2 to guarantee the quality of sensitive application
  • Supports PoE Power up to 3 W for each PoE port
  • Supports PoE Power up to 67 W for all PoE ports*
  • Plug and play with no configuration required

Reviews

Be the first to submit a review

Trustpilot