TP-Link TL-PA7027P KIT 2 × TL-PA7027P, 300 m max, Gigabit Ethernet,

MPN
TL-PA7027P KIT
Brand
TP-Link
EAN-13
1210002614306
Order Code
72-5269
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 10/09/2026

Extend a Gigabit Network via
Your Existing Electrical Wiring

AV1 2-Port Gigabit Passthrough Powerline Starter Kit

Extend an AV1
Speed Network to Any Outlet

- No need for new wires or drilling
- Network passes through walls and floors

Integrating advanced HomePlug AV2 technology, this kit provides users with high-speed data transfer rates up to 1 Mbps, which is ideal for bandwidth-intensive applications such as simultaneous HD/3D/4K video streaming, online gaming, and large file transfers. Just plug in and enjoy!

2× Gigabit Ports for High-Speed Connections
Provide reliable high-speed wired connections for game consoles, smart TVs, STBs, and more.

Plug and Play, No Configuration Required

  • HomePlug AV2 Standard - high-speed data transfer rates of up to 1 Mbps, supporting all your online needs
  • 2 Gigabit Ports - provides secure wired networks for desktops, smart TVs or games consoles
  • Plug and Play - allows setup of your powerline network in minutes, so you can enjoy fast, seamless wired connections right away
  • Extra Power Socket - ensures no power outlet goes to waste
  • Patented Power-Saving Mode - automatically reduces power consumption by up to 85%

Reviews

Be the first to submit a review

Trustpilot