TP-Link TL-PA7017P KIT TP-Link AV1000 Gigabit Passthrough Powerline Starter Kit

MPN
TL-PA7017P KIT
Brand
TP-Link
EAN-13
1210002614245
Order Code
71-8688
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £64.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 04/11/2026

Gigabit Network Goes Further
with AV1 Powerline

HomePlug AV2
AV1 Gigabit Passthrough Powerline Starter Kit
TL-PA717P KIT

1 Mbps!
Perfect for Bandwidth-Hungry Activities
Coming with advanced HomePlug AV2 technology, TL-PA717P KIT provides users with high-speed data transfer rates of up to 1 Mbps—ideal for bandwidth-intensive applications such as multiple HD/3D/4K video streaming, online gaming, and large file transfers.

Gigabit Port for
Ultra-Fast Data Transfer
With one Gigabit Ethernet port, TL-PA717P KIT allows users to connect a bandwidth-intensive device to the internet at high speeds, ensuring smooth streaming for Ultra HD videos. This makes the TL-PA717P KIT the perfect home entertainment companion.

Plug and Play, No Configuration Required
Connect a powerline adapter to the router. Plug another powerline adapter into a wall socket in another room. Connect it to your internet enabled device via Ethernet—and you’re done!

Extra Power Outlet for Additional Devices
Finding it hard to plug in your devices? The TL-PA717P KIT has an integrated AC pass-through power socket. Your powerline adapter can now be used like a traditional electrical outlet. Plug your smart TV or game consoles into the adapter. No socket left to waste.

Up to 85% Power Saved
The future’s looking green for powerline adapters. TL-PA717P KIT’s practical design and sophisticated Power-Saving Mode, which automatically switches from its regular "Working" mode to "Power-Saving" mode, reduces its energy consumption by up to 85%
  • HomePlug AV2 Standard - high-speed data transfer rates of up to 1 Mbps, supporting all your online needs
  • Gigabit Port - provides secure wired networks for desktops, smart TVs or games consoles
  • Plug and Play - allows setup of your powerline network in minutes, so you can enjoy fast, seamless wired connections right away
  • Integrated Power Socket - ensures no power outlet goes to waste
  • Patented Power-Saving Mode - automatically reduces power consumption by up to 85%

Reviews

Be the first to submit a review

Trustpilot