TP-Link TL-PA7017 KIT 1000 Mb/s, RJ-45, 300 m, RoHS,

MPN
TL-PA7017 KIT
Brand
TP-Link
EAN-13
1210002614207
Order Code
71-7966
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

AV1 Speeds and 3 Meters Range
Using advanced HomePlug AV2 technology, TL-PA717 KIT ensures stable and high-speed wired connection, providing data transmissions of up to 1 Mbps* over the electrical wiring for ranges up to 3 meters. Stream in HD, game online and download large files without interruption thanks to reliable powerline links.

Gigabit Port for Maximum Connectivity
With one Gigabit Ethernet port, TL-PA717 KIT allows users to connect a bandwidth intensive device to the Internet at high speeds and ensures the smooth transmission of Ultra HD video streaming. This makes the TL-PA717 KIT the perfect home entertainment companion.

Plug and Play
No Configuration Required
Connect a powerline adapter to the router, plug another powerline adapter into a wall socket in another room, and you’re done!

Reduce Power Consumption by Up to 85%
TL-PA717 KIT, a new-generation of powerline adapter, with its practical design and sophisticated Power-Saving Mode, will automatically switch from its regular "Working" mode to "Power-Saving" mode reducing its energy consumption by up to 85%
  • HomePlug AV2 Standard - high-speed data transfer rates of up to 1 Mbps, supporting all your online needs
  • Gigabit port - provides secure wired networks for desktops, smart TVs or games consoles
  • Plug and play - allows setup of your powerline network in minutes, so you can enjoy fast, seamless wired and wireless connections right away
  • Patented Power - Saving Mode - automatically reduces power consumption by up to 85%

Reviews

Be the first to submit a review

Trustpilot