TP-Link TL-PA4010P KIT TP-Link Passthrough Powerline 600 Starter Kit, 1 Port

MPN
TL-PA4010P KIT
Brand
TP-Link
EAN-13
1210002614382
Order Code
71-1685
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

What This Product Does
The TL-PA41P KIT turns your existing powerline into a high speed network with no need for new wires or drilling. No configuration is required, simply plug your adapter into your power socket and you can establish networking infrastructure in a flash. In additon, its integrated power socket makes sure that no power outlet is going to waste.

Easy Ethernet Connections
With advanced HomePlug AV technology, the TL-PA41P KIT can provide users with a stable high-speed data transmission over a household electric circuit for up to 3 meters. the TL-PA41P KIT is a great choice for a whole home solution to connect all network compatible devices--from computers and game consoles to set-top boxes for IPTV to printers and NAS hard drives.

Mains Filter for Better Performance
With its Integrated Mains Filter, the TL-PA41P KIT can optimize powerline communication performance by suppressing noise interference generated by surrounding electronic equipment that can affect network performance. That means that users won't experience a sudden speed drop when a larger power consuming device is plugged into the power socket.

Pair Button for Easy Network Security
You can set up a hassle-free Powerline network within minutes with TP-Link’s powerline adapters, just plug in and play. Also, the adapters’ “Pair” buttons can be utilized for securing or managing multiple powerline adapters in your home powerline network.

1. Plug one Internet connected adapter into a nearby power outlet.

2. Connect additional adapters to PCs/laptops/Internet TVs or other networked devices via an Ethernet cable - and you're done!

Extra Power Socket for Additional Devices
With its integrated power socket, the new TL-PA41P KIT provides real convenience for your home network. The integrated power socket allows an additional device or power bar to be connected to the adapter as though it were a normal wall socket. This ensures that even with the TL-PA41P KIT plugged in, no power outlet is going to waste.

Reduce Power Consumption by Up to 85%
The TL-PA41P KIT, a new-generation of Powerline Adapter, with its practical product design and environment-conscious Power-Saving Mode, will automatically switch from its regular "Working Mode" to "Power-Saving Mode" that will reduce energy consumption by up to 85%.
  • 1 Port per unit, 1Mbps
  • HomePlug AV standard compliant, providing data transmission over electrical wires for HD video streaming
  • Integrated power socket making sure that no power outlet is going to waste
  • Plug and play design and easy encryption on a push of pair button
  • Power-Saving Mode automatically reduces power consumption by up to 85%

Reviews

Be the first to submit a review

Trustpilot