TP-Link TL-PA4010 KIT TP-Link TL-PA4010KIT 600 Mbit/s Ethernet LAN White 2 pc(s)

MPN
TL-PA4010 KIT
Brand
TP-Link
EAN-13
1210002614351
Order Code
71-2325
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 37 availableBack-order availability date - 04/11/2026

6Mbps Powerline Speeds Ideal for HD Streaming

Using advanced Home Plug AV technology, TL-PA41 KIT provides users with stable, high-speed data transfer rates of up to 6Mbps on a line length of up to 3 meters. With speed of up to 6Mbps,
TL-PA41 KIT enables heavy-bandwidth applications like HD streaming, on-line gaming and large file downloading, turning your home into a robust and high-speed networking.

Miniature Design

With its new ultra-compact housing design, TL-PA41 KIT is much smaller than TP-Link’s legacy mini 6Mbps powerline products. At just 28.5mm thick, it nearly blends completely in front of any power outlet.

Pair Button for Easy Network Security

Simply by pushing the Pair button on the adapters, users can set up a hassle-free Powerline network within minutes, complete with 128-bit AES encryption for network security and data protection.

It's that simple!

1. Plug the adapter into the power outlet

2. Connect the device via the network cable to the adapter

3. Press the pair buttons—and you're done!
  • HomePlug AV standard compliant, high-speed data transfer rates of up to 6Mbps1
  • Miniature design, smaller than most powerline adapters at the market, blends discreetly in front of any power outlet
  • No new wires, Easy Plug and Play operation, No configuration required
  • Patented Power-Saving Mode automatically reduces power consumption by up to 85%

Reviews

Be the first to submit a review

Trustpilot