TP-Link TD-W9960 TP-Link TD-W9960 wireless router Single-band (2.4 GHz) White

MPN
TD-W9960
Brand
TP-Link
EAN-13
1210002615358
Order Code
72-6033
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Simple yet Powerful
The Best VDSL for Every Home

3Mbps Wireless N VDSL/ADSL Modem Router

Superfast VDSL Modem Router
VDSL2 technology delivers VDSL broadband speeds of up to 1Mbps simultaneously in both the upstream and downstream directions. The integrated DSL port supports all standard DSL connections* for compatibility with most ISPs.
*The TD-W996 is compatible with VDSL2, ADSL2+, ADSL2 and ADSL.

Wi-Fi Speed Up to 3Mbps
With 3Mbps wireless speeds on the 2.4GHz band and 4 megabit LAN ports, the TD-W996 is perfect for streaming in HD, online gaming and other bandwidth-intensive applications.

Easy Setup and Management
Set up the TD-W996 in minutes thanks to its intuitive web interface and the powerful Tether app. Manage network settings, including Parental Controls and Access Control, from any Android or iOS device. Control your home network whenever and wherever you are.

Powerful Antennas
Two external 5dBi high-gain antennas beam signal to every corner of your home, creating a strong, stable Wi-Fi network.

6kV Lightning Protection
Lightning protection shields TD-W996 from electrical damage caused by thunderstorms, so even in bad weather, you can enjoy internet with peace of mind.

Secure Surfing
Parental Controls limit the online time and access of specified devices. Guest Network creates a separate Wi-Fi network for visitors, keeping your main network secure.
  • Versatile Connectivity – With DSL and LAN/WAN ports, TD-W996 is fully compatible with the VDSL2/ADSL2+/ADSL2/ADSL standards and also works with fiber/cable access
  • Boosted Speeds – Superfast VDSL broadband speeds of up to 1Mbps together with 3Mbps Wi-Fi
  • Maximized Range – Powerful external antennas provide far-reaching wireless coverage in every direction
  • Effortless Management – Set up in minutes with the powerful Tether app or intuitive web interface and manage the network from anywhere

Reviews

Be the first to submit a review

Trustpilot