TP-Link Tapo T315 Sensor Smart Temp & Humidity Monitor, Swiss Accuracy

MPN
Tapo T315
Brand
TP-Link
EAN-13
4897098682401
Order Code
10-8424
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £44.00 £37.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

TP-LINK's Tapo T315 Temperature and Humidity Sensor offers wireless control and remote monitoring capabilities. This Smarter Temperature- und Humidity monitor features LED lights to provide real-time updates. It is ideal for maintaining optimal climate conditions in homes and offices.
Type Temperature and humidity sensor
Accuracy 3%
Battery technology Alkaline
Battery type AAA/LR03
Battery Voltage 3 V
Built-in display Yes
Cloud integration Manufacturer-specific
Connectivity technology Wireless
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Depth 62mm
Energy efficiency rating n.rel.
Height 62mm
Humidity measuring range 0 - 99%
Length 24.5mm
Number of batteries supported 2
Operating relative humidity (H-H) 0 - 99%
Operating temperature (T-T) -20 - 60°C
Package depth 77mm
Package height 30mm
Package weight 92g
Package width 65mm
Packaging content Tapo T315 × 1\nAAA/LR03 battery × 2\n3M Adhesive × 1\nQuick Start Guide × 1
Power supply (LOV) battery-powered
Purpose Indoor
Screen size diagonal (inches) 1.0in
Sensor Type Temperature & humidity sensor
Temperature measurement units F,°C
Temperature measuring range -20 - 60°C
Temperature update rate 2000 ms
Transfer Standard (Smart Home) Wi-Fi
Weight 0.092
Width 62mm

Reviews

Be the first to submit a review

Trustpilot