TP-Link Tapo P100 Wireless Switch Set 2-Pack Compact Smart Plug APP Control

MPN
Tapo P100
Brand
TP-Link
EAN-13
6935364072766
Order Code
10-8420
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

TP-Link manufactures the Tapo P100 wireless switch set, which includes two wireless sockets for convenient remote control. These sockets enable wireless control of electrical devices, offering easy automation and scheduling. Ideal for home automation, the Tapo P100 (2-pack) enhances energy saving and smart home functionality.
Type Wireless switch set
Colour White
Current Rating 13A
AC input frequency 50 - 60 Hz
AC input voltage 220 - 240 V
Best uses Home
Certification CE, RoHS
Connectivity technology Wireless
Depth 40mm
Dimensions (W x H x D) 51 x 72 x 40 mm
Frequency 2.4 MHz
Frequency Range 2.4 - 2.4835 GHz
Height 72mm
Housing Material Polycarbonate (PC)
Hub Not required
LED indicators Status
Maximum input power 2990 W
Number of smart plugs 2
Operated via Android devices Yes
Operated via iPhone/iPad Yes
Operating relative humidity (H-H) 10 - 90%
Operating temperature (T-T) 0 - 35°C
Package depth 106mm
Package height 75mm
Package weight 230g
Package width 85mm
Placement supported Indoor
Security algorithms WPA, WPA-PSK, WPA2, WPA2-PSK
Transfer Standard (Smart Home) Bluetooth
Width 51mm
Wi-Fi Yes
Wi-Fi standards 802.11b, 802.11g, Wi-Fi 4 (802.11n)
Wireless technology Bluetooth / Wi-Fi
Works with Amazon Alexa Yes
Works with Google Home Yes

Reviews

Be the first to submit a review

Trustpilot